领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM50E-4803SZ-K实物图
AM50E-4803SZ-K商品缩略图

AM50E-4803SZ-K

  • 工业品

价格:467.24价格含税(税率13%

品牌名称
Aimtec
商品型号
AM50E-4803SZ-K
商品编号
C6500728
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: AM50E-Z, 50W single-output DC-DC converter (model AM50E-4803SZ-K with heatsink)
2 Input voltage range: 36-75VDC
3 Output:3.3VDC, maximum 10A current
4 Isolation:1600VDC between input and output
5 Key protections: Over current, over voltage, over temperature, continuous short circuit protection
6 Functionalities: Remote on/off function, adjustable output voltage via trim pin
7 Efficiency: Up to92% (for this model)
8 Operating temperature range: -40°C to +85°C
9 Certifications: CE, cULus, RoHS compliant
10 Physical specs: Dimensions (without heatsink)50.80×25.40×11.50mm, weight9g; with heatsink (K suffix) adds11.3g (anodized black aluminum)
11 MTTF:>200,000 hours (per MIL-HDBK-217F, ground benign, 25°C)
12 Optional heatsink: Affixed with thermally dissipative adhesive tape to improve temperature performance

使用场景 APPLICATIONS

1 Industrial control systems: Provides isolated power to PLC modules, sensors, and actuators in factory automation setups
2 Telecommunications equipment: Converts high-voltage input to stable low-voltage power for base stations, routers, and switches
3 Test and measurement devices: Minimizes noise interference for precision instruments requiring isolated power
4 Embedded systems: Powers microcontrollers, FPGAs, and digital circuits in IoT and embedded applications
5 Railway and transportation: Withstands wide temperature ranges and vibration for railway signaling auxiliary power
6 Renewable energy systems: Supplies stable power to monitoring circuits in solar inverters or wind turbine systems
7 Automotive electronics: Suitable for EV auxiliary systems or in-vehicle infotainment (matches operating temp requirements)
8 Medical equipment: Compliant with cULus safety standards for non-critical devices like patient monitors (verify application specifics)

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the specified range (36-75VDC) to avoid damage
2 Use recommended external filters:1uF ceramic +10uF electrolytic capacitor across output terminals for ripple reduction
3 Remote on/off connections: ON (3-12VDC/open circuit) or OFF (0-1.2VDC/short pin2 and pin6)
4 Output voltage adjustment: Use a10kΩ potentiometer to trim up/down via the trim pin
5 Derating: Follow the derating curve for high ambient temps (e.g.,50°C without heatsink vs56°C with heatsink)
6 Capacitive load limit: Do not exceed 26000uF for stable operation
7 Soldering rules: Keep temp ≤260°C at1.5mm from case, limit time to10seconds
8 Refer to Aimtec’s latest datasheet for updated specs and safety guidelines
9 Ensure application complies with local safety regulations and listed certifications (CE, cULus)
AM50E-4803SZ-K实物图

AM50E-4803SZ-K

价格:467.24

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐