领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM50E-1215SZ-K实物图
AM50E-1215SZ-K商品缩略图

AM50E-1215SZ-K

  • 工业品

价格:467.24价格含税(税率13%

品牌名称
Aimtec
商品型号
AM50E-1215SZ-K
商品编号
C6500721
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM50E-1215SZ-K
2 Type: 50W single-output DC-DC converter
3 Input characteristics: Wide 2:1 input range (9-18V DC), input current (FL typ.:4682mA, NL max.:50mA)
4 Output characteristics: 15V DC output, max current 3.333A, adjustable output voltage via trim pin, max capacitive load 3300uF
5 Isolation: 1600 VDC between input and output
6 Protection features: Continuous short circuit protection, over current, over voltage, over temperature protection
7 Functionality: Remote on/off function available
8 Performance: High efficiency up to 91%, operating temperature range -40°C to +85°C
9 Safety & Compliance: CE, cULus, RoHS certified
10 Physical specs: Compact size (50.80×25.40×11.50mm), weight 9g; optional heatsink (with -KC suffix) for extended thermal performance

使用场景 APPLICATIONS

1 Industrial automation: Powering control modules, sensors, and actuators in manufacturing lines
2 Telecommunications: Stable power supply for routers, switches, and communication equipment
3 Test & measurement: Precise voltage for lab instruments like oscilloscopes and signal generators
4 Embedded systems: Isolated power for IoT devices, single-board computers, and embedded controllers
5 Harsh environments: Suitable for outdoor or extreme temperature applications (e.g., railway signaling, renewable energy monitoring) due to wide temperature range and protection features
6 Commercial electronics: Used in various electronic devices requiring efficient, isolated DC-DC conversion

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (9-18V DC) to prevent damage to the converter
2 Do not exceed the maximum output current (3.333A) or capacitive load (3300uF) to maintain performance and safety
3 Follow the correct pin connection for remote on/off function: ON state (3-12VDC or open circuit), OFF state (0-1.2VDC or short between pin2 and pin6)
4 When adjusting output voltage via trim pin, use a 10kΩ variable resistor as per the recommended circuit diagram
5 For operation at ambient temperatures above 50°C, use the optional heatsink (with -KC suffix) to avoid overheating
6 Maintain proper isolation between input and output terminals to prevent electrical shocks
7 Do not operate outside the temperature range (-40°C to +85°C) to avoid reduced lifespan or failure
8 Refer to Aimtec's official website for the latest datasheet updates before use
AM50E-1215SZ-K实物图

AM50E-1215SZ-K

价格:467.24

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐