领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM4TW-4805S-VZ实物图
AM4TW-4805S-VZ商品缩略图

AM4TW-4805S-VZ

  • 工业品

价格:64.89价格含税(税率13%

品牌名称
Aimtec
商品型号
AM4TW-4805S-VZ
商品编号
C6500705
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model: AM4TW-4805S-VZ (Aimtec brand)
1 Input voltage range: 18-72V DC (wide 4:1 range)
2 Output specifications: 5V DC output, maximum 800mA output current, 1000uF maximum capacitive load
3 Physical construction: 24-pin metal DIP package, nickel-coated copper case, dimensions (LxWxH) 31.75x20.32x10.16mm (tolerance ±0.5mm)
4 Performance parameters: Operating temperature range -40°C to +85°C, storage temperature range -40°C to +125°C, MTBF >2,200,000 hours (per MIL-HDBK-217F)
5 Protection features: Continuous short circuit protection with auto recovery, input/output isolation (1500VDC or 3500VDC options)
6 Electrical characteristics: Efficiency up to 72%, low ripple and noise (requires 10uF output capacitor), line regulation ±0.5%, load regulation ±0.2%, temperature coefficient ±0.02%/°C
7 Compliance: RoHS compliant, designed to meet IEC 60950-1 safety standard, pin compatible with multiple manufacturers
8 Environmental: Humidity tolerance ≤95% (non-condensing), free air convection cooling

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in harsh industrial environments
2 Telecom infrastructure: Supporting base stations, routers, and switches with variable input voltage
3 Test and measurement instruments: Delivering stable isolated output for precise measurement applications
4 Embedded systems: Supplying regulated power to microcontrollers, FPGAs, and other embedded components
5 Harsh environment applications: Suitable for outdoor monitoring devices and automotive auxiliary systems (tolerance to -40°C to +85°C)
6 Battery-operated devices: Managing varying input voltages from discharging batteries to maintain consistent output
7 Renewable energy setups: Converting variable DC inputs from solar panels or wind turbines to stable output

注意事项 PRECAUTIONS

1 Ensure input voltage remains within the specified 18-72V range to avoid damage
2 Connect a 10uF capacitor to the output terminal to achieve rated ripple and noise performance
3 Follow the free air convection derating curve: reduce output power when ambient temperature exceeds 85°C
4 Resolve short circuits promptly even though continuous protection is available
5 Verify pinout details before substituting with other pin-compatible converters
6 Store in an environment with temperature -40°C to +125°C and humidity ≤95% (non-condensing)
7 Adhere to IEC 60950-1 safety guidelines during integration
8 Do not exceed maximum case temperature of 100°C under full load
9 Ensure adequate airflow for free air convection cooling
AM4TW-4805S-VZ实物图

AM4TW-4805S-VZ

价格:64.89

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐