领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2M-2424SH30JZ实物图
AM2M-2424SH30JZ商品缩略图

AM2M-2424SH30JZ

  • 工业品

价格:26.95价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2M-2424SH30JZ
商品编号
C6500368
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact DIP14 package design, optimizing space utilization in electronic assemblies.
2 High input-output isolation voltage of 3000VDC (H30 series), ensuring safe electrical separation between input and output circuits.
3 Continuous short circuit protection mechanism, providing robust system safety against output overloads or short circuits.
4 Wide operating temperature range from -40°C to +105°C, enabling reliable operation in extreme industrial and outdoor environments.
5 Industry-standard DIP14 pinout configuration, facilitating seamless integration into existing circuit designs without modification.
6 High energy conversion efficiency up to 86%, minimizing power loss and reducing heat dissipation requirements.
7 Long mean time between failures (MTBF) of 3,500,000 hours (per MIL-HDBK-217F standard), ensuring long-term operational reliability.
8 RoHS compliant, adhering to environmental regulations and reducing harmful substance impact.
9 3-year manufacturer warranty, offering assurance of product quality and after-sales support.
10 Supports full power operation at temperatures up to 85°C; derating is required for temperatures exceeding 85°C as per the specified derating curve.

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLC modules, sensors, actuators, and motor drives in manufacturing and automation lines.
2 Instrumentation and test equipment: Suitable for oscilloscopes, data loggers, analytical instruments, and precision measurement devices needing stable isolated power.
3 Communication infrastructure: Powers routers, switches, modems, and base station components in telecom and network systems.
4 IoT and smart devices: Provides isolated power to IoT gateways, smart sensors, connected home devices, and industrial IoT nodes.
5 Portable electronic devices: Used in handheld meters, field test tools, battery-powered data collectors, and portable diagnostic equipment.
6 Harsh environment applications: Ideal for outdoor monitoring systems, oil and gas field instruments, and mining equipment operating in extreme temperatures.
7 Telecom and data center components: Supports signal processing units, line interface modules, and power distribution units in telecom networks.

注意事项 PRECAUTIONS

1 Installation: Verify the pinout connections (as per DIP14 specifications) before powering on; incorrect wiring may cause permanent damage.
2 Temperature derating: Follow the derating guidelines for temperatures above 85°C to prevent overheating and ensure long-term reliability.
3 Input voltage: Ensure input voltage stays within the specified range (21.6V to 26.4V for this model) to avoid damage to the converter.
4 Short circuit handling: While continuous short circuit protection is present, resolve short circuits promptly to avoid unnecessary stress on the device.
5 EMI filtering: Implement recommended EMI circuits (as shown in the data sheet) if compliance with EMC standards (e.g., CISPR32/EN55032) is required for the application.
6 Storage conditions: Store the converter in a dry, non-condensing environment with humidity ≤95% and temperature between -55°C and +125°C when not in use.
7 Soldering process: Use a soldering temperature not exceeding 300°C, with the soldering iron tip at least 1.5mm away from the case, and duration ≤10 seconds to prevent component damage.
8 Load operation: Operate within the specified output current range to maintain performance; performance degradation may occur if the load is outside this range.
9 Isolation safety: Do not exceed the maximum isolation voltage (3000VDC) to ensure electrical safety and prevent insulation breakdown.
10 Guarantee: The warranty is void if the product is modified, misused, or operated outside the specified parameters.
AM2M-2424SH30JZ实物图

AM2M-2424SH30JZ

价格:26.95

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐