领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM2LS-0512SJZ实物图
AM2LS-0512SJZ商品缩略图

AM2LS-0512SJZ

  • 工业品

价格:43.81价格含税(税率13%

品牌名称
Aimtec
商品型号
AM2LS-0512SJZ
商品编号
C6500340
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 DC-DC converter with input voltage range of 4.5-5.5VDC (5V nominal) and output voltage of 12VDC
2 High efficiency up to 85% for energy-saving operation
3 1500VDC input-output isolation for enhanced safety
4 Continuous short circuit protection to prevent device damage
5 Wide operating temperature range of -40°C to +105°C, suitable for harsh environments
6 Compact SMD package for space-constrained applications
7 Long mean time between failures (MTBF) of 3,500,000 hours, ensuring high reliability
8 Compliance with RoHS, CE, and UL standards for global market access

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors and actuators in automated production lines
2 Instrumentation: Providing stable power for precision measuring devices
3 Communication interfaces: Supporting signal transmission equipment like modems and routers
4 IoT devices: Powering smart sensors and connected devices in IoT networks
5 Consumer electronics: Used in small electronic devices requiring efficient voltage conversion

注意事项 PRECAUTIONS

1 Operating temperature derating: Reduce output power when ambient temperature exceeds 71°C to avoid overheating
2 Ensure proper heat dissipation: Use free air convection or additional cooling if necessary
3 Follow recommended EMI circuits to minimize electromagnetic interference
4 Correctly connect pins according to the pinout diagram to prevent reverse voltage damage
5 Store in a dry environment with temperature between -55°C and +125°C when not in use
6 Refer to the official datasheet for detailed application notes and safety guidelines
AM2LS-0512SJZ实物图

AM2LS-0512SJZ

价格:43.81

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐