领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AIK18F05AN024-2M实物图
AIK18F05AN024-2M商品缩略图

AIK18F05AN024-2M

  • 工业品

价格:278.84价格含税(税率13%

品牌名称
Altech
商品型号
AIK18F05AN024-2M
商品编号
C6500173
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Altech, Model: AIK18F05AN024-2M, Type: DC-3 Wire Short Body cylindrical inductive proximity sensor
2 Housing material: Brass nickel plated (BN), flush mount (M18 size)
3 Electrical specs: Voltage range 10-30V DC, max load current 250mA, no-load current ≤15mA, voltage drop ≤2.5V, leakage current ≤1µA, switching frequency up to 500Hz
4 Sensing performance: Sensing distance 5mm (flush mount), hysteresis ≤0.5mm, temperature drift ≤±10µm/K, repeatability ≤0.2mm
5 Protection features: IP67 (NEMA1,3,4,6,12,13) protection; short circuit, overload, reverse polarity, wire break resistance, transient voltage protection
6 Environmental: Operating temperature range -25°C to 70°C (-13°F to158°F)
7 Cable: Fixed PVC cable of 2m length; equipped with brass nickel plated locknuts
8 Output type: Normally Open (NPN transistor output)

使用场景 APPLICATIONS

1 Industrial conveyor systems: Detect presence/absence of metal parts (e.g., automotive components, metal cans) moving on belts
2 Machine tool applications: Positioning and limit detection for metal workpieces or cutting tools
3 Packaging lines: Verify correct placement of metal caps on bottles or metal closures on packages
4 Assembly line automation: Check if metal fasteners (screws, nuts) are properly installed in products
5 Material handling: Detect metal pallets, bins, or containers in automated warehouses or logistics systems
6 Robotic systems: Object detection for robotic arms to pick/place metal items accurately

注意事项 PRECAUTIONS

1 Installation: For flush mount, ensure adjacent sensors are at least 1 diameter apart; non-target metal surfaces should be ≥3x sensing distance (15mm) from the sensing head; opposite sensors in metal should be ≥6x sensing distance (30mm) apart
2 Wiring: Follow correct NPN output wiring (load connected to positive power source) to avoid damage
3 Environment: Avoid exposure to corrosive chemicals; keep operating temperature within -25°C to70°C
4 Maintenance: Keep the sensing head clean (free from dust/oil) to maintain accuracy; do not impact the sensing head
5 Electrical: Do not exceed max load current (250mA); ensure input voltage is within10-30V DC
AIK18F05AN024-2M实物图

AIK18F05AN024-2M

价格:278.84

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐