领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH1864-A实物图
AH1864-A商品缩略图

AH1864-A

  • 工业品

价格:9.98价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH1864-A
商品编号
C6499974
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact size and light weight (approx 0.5g) with high precision design, suitable for space-constrained applications.
2 Protection grade IP40, effectively preventing solid particles larger than 1mm from entering.
3 RoHS compliant, meeting international environmental protection standards.
4 Multiple contact type options: AgNi alloy contacts for standard loads and Au-clad contacts (low-level circuit type) optimized for low-voltage/current scenarios.
5 Self-standing terminal design enables easy mounting on PC boards; supports various terminal types including self-standing PC board, straight PC board, solder, right angle, left angle terminals.
6 Actuator choices: Pin plunger (high precision positioning), hinge lever (small operating force), simulated roller lever (simple roller-like use).
7 Long service life: Mechanical life min 10^6 cycles (OF0.74N type at60cpm) or min5×10^5 cycles (OF1.47N type at60cpm); electrical life min3×10^4 cycles (standard type at rated load,20cpm) or min10^5 cycles (low-level type).
8 Excellent electrical performance: Insulation resistance min100MΩ (at500V DC); dielectric strength up to1500Vrms (between terminals and ground/exposed metal parts); contact resistance max30mΩ (standard type) or max100mΩ (low-level type).
9 Wide ambient temperature range: -25°C to +85°C (no freezing or condensation allowed).

使用场景 APPLICATIONS

1 Consumer electronics: Computer mouse (button detection), portable terminal charger units (connection status sensing).
2 Home appliances: Electric pots (lid position/temperature detection), small kitchen appliances (switching control).
3 Automotive industry: Detection of key position in vehicles, status monitoring of automotive electronic components.
4 Other applications: PC board-mounted control systems in industrial equipment, low-voltage electronic devices requiring precise switching, portable device accessories needing reliable contact performance.

注意事项 PRECAUTIONS

1 Fastening: Use M2 screws with max torque of0.098N·m; recommend screw washers or adhesive lock.
2 Actuator operation: No direct force on actuator/pin plunger in free position; apply force vertically to pin plunger.
3 Overtravel setting: Set OT to70%-100% of specified value; avoid setting below70% to prevent performance degradation.
4 Soldering: Complete within3 seconds at max350°C; avoid force on terminals during soldering; consult for 60W+ soldering irons.
5 Circuit selection: Use Au-clad contacts for low-voltage/current loads.
6 Environment: Avoid corrosive gases, dusty areas, silicon atmosphere; consult for flammable/explosive gas environments.
7 Storage: Store in airtight containers to prevent terminal sulfurization; avoid high temp/humidity or organic/sulfide gas storage.
8 Handling: Do not drop the switch; do not use as a stopper.
9 Safety: Add protection circuits for safety-critical equipment; use contact protection for inductive loads; do not connect contacts to different power supply poles/types.
10 Temperature/humidity: Avoid sudden temp changes leading to condensation; do not use in freezing conditions (below0°C).
AH1864-A实物图

AH1864-A

价格:9.98

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐