领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH18629-A实物图
AH18629-A商品缩略图

AH18629-A

  • 工业品

价格:10.28价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH18629-A
商品编号
C6499972
商品毛重

5.07克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-miniature size and lightweight design, ensuring high precision performance.
2 Left angle terminal configuration, facilitating flexible mounting on PC boards.
3 Hinge lever actuator with maximum operating force of 0.49N, ideal for applications requiring moderate actuation.
4 Integrally molded terminals to prevent solder flux inflow, enhancing long-term reliability.
5 IP40 protection grade, providing basic resistance against dust ingress and water splashes from any direction.
6 RoHS compliant, adhering to environmental protection standards.
7 UL/C-UL safety standard certified, meeting international safety regulations.
8 AgNi alloy contacts, suitable for standard load electrical conduction applications.

使用场景 APPLICATIONS

1 Computer peripherals: Used in computer mice to detect button actuation.
2 Portable electronics: Integrated into charger units for portable terminals to sense charging state or connector insertion.
3 Home appliances: Applied in electric pots for detecting lid closure or temperature setting positions.
4 Automotive systems: Utilized in automobiles for detecting the position of keys in the ignition.
5 Industrial machinery: Suitable for low-speed cam and dog actuation in equipment like conveyor belts for position sensing or component alignment.

注意事项 PRECAUTIONS

1 Mounting precautions: Secure the switch using M2 screws with a maximum torque of 0.098 N·m; it is recommended to use screw washers or adhesive lock to prevent loosening.
2 Actuator operation: Apply force vertically to the hinge lever; avoid direct force on the actuator when it is in the free position. Set the overtravel (OT) to 70% to 100% of the specified value to maintain optimal electrical and mechanical performance.
3 Soldering guidelines: Perform soldering within 3 seconds using a soldering iron with a maximum temperature of 350°C; do not apply force to the terminals during soldering. Consult Panasonic if using a soldering iron of 60W or higher.
4 Environmental considerations: Avoid using the switch in environments with corrosive gases, excessive siliceous dust, or rapid temperature/humidity changes that may cause condensation. The operating temperature range is -25°C to +85°C (no freezing or condensation allowed).
5 Circuit selection: For low-level current (≤0.1A) applications, consider choosing the Au-clad contact variant instead of this standard AgNi alloy contact type.
6 Storage instructions: Store the switch in airtight containers (e.g., polyethylene bags) to prevent terminal sulfurization; avoid prolonged exposure to high temperature/humidity or environments with organic/sulfide gases.
AH18629-A实物图

AH18629-A

价格:10.28

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐