领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AH1682619-A实物图
AH1682619-A商品缩略图

AH1682619-A

  • 工业品

价格:5.25价格含税(税率13%

品牌名称
PANASONIC(松下)
商品型号
AH1682619-A
商品编号
C6499969
商品毛重

1克(g)

  • 广东仓0

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-miniature size, light weight (approx 0.5g) and high precision design
2 Compatible with M2 general-purpose screws for mounting
3 Integrally molded terminals prevent solder flux inflow; switch body has stand-off structure
4 Offers low-level circuit types with Au-clad contacts optimized for low-voltage/current loads
5 Self-standing terminal allows easy mounting on PC boards; various terminal types available (self-standing, straight, solder, right/left angle)
6 Multiple actuator options: pin plunger, hinge lever, simulated roller lever
7 Protection grade IP40; RoHS compliant
8 Contact types: AgNi alloy (standard) or AgNi+Au-clad (low-level)
9 Safety standard options including UL/C-UL certification

使用场景 APPLICATIONS

1 Computer mouse (precision switch applications)
2 Charger units for portable terminals
3 Electric pots (temperature or position detection)
4 Automobiles (key position detection systems)
5 Electronic devices requiring compact, high-precision snap-action switches
6 Low-voltage/current circuit applications (using Au-clad contact models)

注意事项 PRECAUTIONS

1 Fastening: Use M2 screws with max torque of 0.098 N·m; recommend screw washers or adhesive lock
2 Actuator operation: No direct force on free actuator/plunger; apply vertical force to pin plunger
3 Overtravel setting: Set to 70-100% of specified value to avoid performance degradation
4 Soldering: <3 sec at max350°C; no force on terminals during soldering; consult for 60W+ iron
5 Environment: Avoid corrosive/flammable gases, abrasive dust or silicon atmosphere
6 Storage: Keep in airtight containers to prevent terminal sulfurization
7 Installation: Ensure plunger/lever pressed to 70-100% of OT; do not use as stopper
8 Circuit: Use contact protection for inductive loads; do not connect to different power poles
9 Handling: Avoid dropping; do not expose to extreme temps (-25°C to +85°C) or condensation/freezing
10 Low-load use: Select Au-clad contact models for low voltage/current scenarios
AH1682619-A实物图

AH1682619-A

价格:5.25

购买数量

(50/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐