领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-1512D-NZ实物图
AM1DS-1512D-NZ商品缩略图

AM1DS-1512D-NZ

  • 工业品

价格:30.02价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-1512D-NZ
商品编号
C6499892
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual-output DC-DC converter model AM1DS-1512D-NZ from Aimtec
2 Input voltage range:10.8V to 13.2V DC
3 Output specifications:±12V DC, maximum ±42mA current per channel
4 Isolation voltage rating:1500VDC, ensuring electrical separation between input and output
5 High efficiency up to 81%, minimizing power dissipation and thermal buildup
6 Continuous short circuit protection for enhanced reliability in fault scenarios
7 RoHS compliant, adhering to environmental regulations
8 Low-profile plastic 7-pin SIP package, optimized for space-limited installations
9 Pin compatibility with multiple manufacturers, enabling easy design substitution
10 Wide operating temperature range:-40°C to +105°C, suitable for extreme industrial conditions

使用场景 APPLICATIONS

1 Industrial control systems: Power sensors, actuators or control modules requiring isolated power
2 Telecommunication equipment: Provide stable isolated power to transceivers or signal processing units
3 Test and measurement instrumentation: Precision devices needing low noise and isolated power supplies
4 Embedded systems/IoT devices: Compact size fits smart meters or remote monitoring devices
5 Medical equipment accessories: Isolation meets safety requirements for non-critical peripherals (e.g., patient monitoring)
6 Automotive electronics: Wide temperature range suitable for in-vehicle systems like infotainment or diagnostics

注意事项 PRECAUTIONS

1 Operate within specified input voltage range (10.8V-13.2V DC) to avoid damage
2 Derate output power when ambient temperature exceeds 85°C (refer to datasheet derating curve)
3 Follow recommended input/output filtering circuits to meet EMC Class B standards
4 Ensure soldering temperature (max 300°C) and distance (1.5mm from case) for 10 seconds
5 Do not exceed maximum isolation voltage (1500VDC) to maintain safety
6 Check pinout diagram carefully before connection to avoid incorrect wiring
7 Store in dry, cool environment with humidity below75% when not in use
AM1DS-1512D-NZ实物图

AM1DS-1512D-NZ

价格:30.02

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐