领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-1224SJZ实物图
AM1DS-1224SJZ商品缩略图

AM1DS-1224SJZ

  • 工业品

价格:20.19价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-1224SJZ
商品编号
C6499887
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High I/O isolation of 1500VDC to ensure system safety and reliability
2 Continuous short circuit protection with auto-recovery function
3 Wide operating temperature range from -40°C to +105°C (full power available up to 85°C)
4 Industry-standard SIP7 package for easy integration into existing designs
5 Up to 81% conversion efficiency to minimize power loss
6 Unregulated output with stable performance
7 3.5 million hours MTBF for long-term reliable operation
8 Input voltage range: 10.8-13.2VDC; Output voltage:24VDC
9 Complies with relevant safety and performance standards

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators and control modules in manufacturing lines
2 Instrumentation: Providing stable power for measuring and testing equipment
3 Communication equipment: Supporting routers, switches and IoT gateways
4 IoT applications: Powering edge devices and smart sensors
5 Portable electronic devices: Suitable for battery-powered equipment requiring efficient DC-DC conversion

注意事项 PRECAUTIONS

1 Do not exceed the absolute maximum ratings specified in the datasheet
2 Follow correct pinout configuration to avoid device damage
3 Manual soldering temp should not exceed 300°C (1.5mm away from case, duration ≤5s)
4 Consider ambient temperature derating as per the derating graphs
5 Use recommended input/output capacitors and EMI circuits for optimal performance
6 Store in dry environment with temp range -55°C to +125°C when not in use
7 Ensure proper free air convection cooling to maintain performance
8 Avoid exposure to excessive humidity, vibration or dust without protection
AM1DS-1224SJZ实物图

AM1DS-1224SJZ

价格:20.19

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐