领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DS-0515SH30JZ实物图
AM1DS-0515SH30JZ商品缩略图

AM1DS-0515SH30JZ

  • 工业品

价格:19.92价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DS-0515SH30JZ
商品编号
C6499872
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant and UL certified for safety and environmental compliance
2 High efficiency up to 83% to minimize power loss and heat generation
3 Low-profile plastic 7-pin SIP package for easy integration into compact electronic designs
4 Continuous short circuit protection to enhance system reliability and prevent damage
5 Wide operating temperature range (-40°C to +105°C) suitable for harsh industrial environments
6 Up to 3000VDC isolation voltage for safe power transfer between isolated circuits
7 Pin compatible with multiple manufacturers, enabling flexible sourcing and replacement
8 Specific to model AM1DS-0515SH30JZ: input voltage range 4.5-5.5VDC, output voltage 15V, max output current 67mA
9 Derating capability for ambient temperatures above 85°C to maintain stable performance
10 RoHS-compliant materials meet global environmental standards

使用场景 APPLICATIONS

1 Industrial control systems: Power supply for PLC modules, sensor interfaces, and actuator control circuits
2 Embedded electronics: Low-power microcontroller and peripheral power in compact devices
3 IoT applications: Isolated power for smart sensors, wireless communication modules, and edge computing devices
4 Telecommunications equipment: Signal processing units and line interface modules requiring high isolation
5 Test and measurement instruments: Precision sensor power supplies and signal conditioning circuits
6 Medical devices: Low-power diagnostic equipment (e.g., patient monitoring sensors) needing isolated power
7 Automation and robotics: Auxiliary power for control logic and feedback systems
8 Automotive electronics: On-board low-power devices (non-critical) requiring stable voltage conversion

注意事项 PRECAUTIONS

1 Operate within the specified temperature range (-40°C to +105°C); derate output power linearly from 100% to 80% when ambient temperature exceeds 85°C (refer to derating graph)
2 Follow recommended input/output capacitor values (per typical application circuit) to ensure voltage stability and reduce ripple
3 Do not exceed soldering temperature limits: max 300°C for 10 seconds, with a 1.5mm distance from the case to avoid component damage
4 Verify pin configuration (from pinout diagram) before soldering to prevent incorrect connections and system malfunctions
5 Do not exceed the maximum isolation voltage (3000VDC) to maintain safety and electrical performance
6 Use the recommended EMC Class B circuit if compliance with electromagnetic interference standards is required
7 Continuous short circuit protection is provided, but prolonged short-circuit conditions are not recommended for long-term component lifespan
8 Store and handle in a dry, static-free environment to prevent electrostatic discharge (ESD) damage
AM1DS-0515SH30JZ实物图

AM1DS-0515SH30JZ

价格:19.92

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐