领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DR-2415S-NZ实物图
AM1DR-2415S-NZ商品缩略图

AM1DR-2415S-NZ

  • 工业品

价格:20.19价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DR-2415S-NZ
商品编号
C6499857
商品毛重

1克(g)

  • 广东仓0

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM1DR-2415S-NZ, category:1W single-output DC-DC converter
2 Input voltage range:22.8-28.2VDC
3 Output voltage:15VDC (regulated), max output current:67mA
4 Input-output isolation:1000VDC
5 High efficiency:75%
6 RoHS compliant
7 Low ripple and noise:max50mVp-p
8 Voltage accuracy:±3%
9 Operating temperature:-40°C to +85°C (derating required above71°C)
10 Momentary short circuit protection (≤1sec)
11 UL94-V0 flame-retardant package
12 Pin compatible with multiple manufacturers
13 Compliance with safety standards:UL62368, EN60950 (design to meet)

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators or control modules needing isolated 15VDC power
2 Telecom equipment: Small telecom devices/sub-systems requiring regulated voltage and noise isolation
3 Instrumentation: Precision measurement instruments where low ripple/noise and stable output are critical
4 Embedded systems: IoT devices, portable electronics or automation tools needing efficient power conversion
5 Test & measurement devices: Low-power components in test setups requiring input-output isolation to avoid signal interference

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 22.8-28.2VDC to prevent damage
2 Derate power when operating above71°C (refer to spec sheet derating curve)
3 Remove short circuits promptly as protection is momentary (≤1sec)
4 Use recommended external capacitors for optimal ripple/noise reduction
5 Store in environment:temperature -55°C~+125°C, humidity ≤95% RH (non-condensing)
6 Follow pinout diagram for correct wiring to avoid reverse polarity
7 For professional installation only by qualified personnel
AM1DR-2415S-NZ实物图

AM1DR-2415S-NZ

价格:20.19

购买数量

(25/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐