领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1DR-2407SZ实物图
AM1DR-2407SZ商品缩略图

AM1DR-2407SZ

  • 工业品

价格:68.23价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1DR-2407SZ
商品编号
C6499853
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, Model: AM1DR-2407SZ, Type:1W DC-DC Converter
2 Input voltage range:21.6-26.4V DC
3 Output voltage:7.2V DC (regulated), max output current:139mA
4 Input/output isolation:1000V DC
5 Efficiency: Up to67% at full load
6 RoHS compliant and CE certified
7 Low ripple and noise performance
8 Pin compatible with multiple manufacturers' similar products
9 Compact7-pin SIP package (dimensions:19.50x7.20x10.00mm)
10 Operating temperature range:-40°C to +85°C (full load without derating)
11 Storage temperature range:-55°C to +125°C
12 MTBF:>500,000 hours (per MIL-HDBK-217F standard)
13 Safety approvals:EN60950-1, IEC61000-4-2/-3/-4/-5/-6/-8 standards

使用场景 APPLICATIONS

1 Industrial control systems: PLC modules, DCS components, automation equipment needing isolated voltage conversion
2 Instrumentation: Test/measurement tools, sensors, data acquisition devices requiring stable regulated power
3 Embedded systems: Microcontroller projects, IoT devices, portable electronics prioritizing space and efficiency
4 Communication equipment: Small signal transmitters, receivers, network devices needing isolated power supplies
5 Battery-powered devices: Portable instruments, field equipment using efficient DC voltage conversion from battery packs
6 Automation: Industrial sensors, actuators, small motor control circuits

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 21.6-26.4V DC to avoid converter damage
2 Do not exceed max capacitive load of7uF for this model
3 Operate within -40°C to +85°C; derate performance in over-temperature environments
4 Follow correct pinout:1=+V input,2=-V input,4=-V output,6=+V output (pins3/5/7 no pin for1000VDC isolation)
5 Use recommended EMC circuit (C1=470uF/100V, L1=12uH) for emissions compliance
6 Do not use in critical life support, hazardous, or nuclear control systems
7 Maintain proper isolation between input/output terminals to prevent short circuits
8 Store in dry environment (humidity ≤95% non-condensing)
9 Refer to latest Aimtec datasheet for updated specs before use
AM1DR-2407SZ实物图

AM1DR-2407SZ

价格:68.23

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐