领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1D-4815SH30Z实物图
AM1D-4815SH30Z商品缩略图

AM1D-4815SH30Z

  • 工业品

价格:28.7价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1D-4815SH30Z
商品编号
C6499812
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant design, meeting international environmental standards
2 High efficiency up to 76%, effectively reducing power loss and heat emission
3 Low-profile plastic package, ideal for space-constrained PCB layouts
4 7-pin SIP (Single In-line Package) for convenient surface mounting
5 Continuous short circuit protection with auto-recovery function, enhancing system reliability
6 Pin-compatible with products from multiple manufacturers, simplifying design replacement
7 Multiple input voltage ranges available (e.g.,4.5-5.5V DC,10.8-13.2V DC,21.6-26.4V DC) to adapt to diverse power sources
8 Isolation voltage options ranging from 1000 VDC to 6000 VDC, suitable for different insulation requirements
9 Low output ripple and noise, ensuring stable power supply for sensitive electronic components
10 Wide operating temperature range of -40°C to +85°C, applicable to harsh industrial environments

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLC modules, sensors, and actuators in production lines
2 Embedded electronic devices: Providing isolated power for microcontrollers, memory units, and communication interfaces
3 Telecommunications equipment: Supporting low-power components in routers, switches, and base station peripherals
4 Test and measurement instruments: Supplying stable voltage to precision sensors and data acquisition devices
5 Battery-powered portable devices: Efficiently converting battery voltage to required levels for extended runtime
6 IoT edge devices: Powering smart sensors and wireless communication modules in remote monitoring scenarios
7 Information technology equipment: Serving as auxiliary power for IT peripherals requiring isolated power supplies

注意事项 PRECAUTIONS

1 Do not exceed the absolute maximum input voltage rating specified for the model to avoid device damage
2 Operate within the recommended temperature range (-40°C to +85°C); derate performance if used near the upper limit
3 Ensure sufficient free air convection for cooling; avoid blocking ventilation around the device
4 Follow the correct pinout configuration during installation to prevent reverse polarity or short circuits
5 Do not exceed the maximum capacitive load of the output to maintain stable operation
6 Prolonged short circuits, even with auto-recovery protection, may shorten the device's lifespan
7 Store the device in a dry environment with temperature between -40°C and +125°C when not in use
8 Handle the device with anti-static measures (e.g., wristband) to prevent electrostatic discharge damage
9 Refer to the official datasheet for detailed electrical parameters and application guidelines before use
AM1D-4815SH30Z实物图

AM1D-4815SH30Z

价格:28.7

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐