领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1D-4803DZ实物图
AM1D-4803DZ商品缩略图

AM1D-4803DZ

  • 工业品

价格:27.98价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1D-4803DZ
商品编号
C6499799
商品毛重

1克(g)

  • 广东仓0

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Aimtec model AM1D-4803DZ (part of the AM1DS-Z series) is a 1W DC-DC converter that delivers reliable power conversion with the following key features:
1 RoHS compliant, meeting environmental standards
2 High efficiency up to 76% for energy-saving operation
3 Low-profile 7-pin SIP plastic package, suitable for space-constrained applications
4 Continuous short circuit protection with auto-recovery function to prevent damage
5 Pin compatible with multiple manufacturers, enabling easy replacement
6 Wide input/output isolation range (1000 to 6000 VDC) for enhanced safety
7 Operating temperature range of -40°C to +85°C (full load without derating)
8 Long MTBF of ≥121,000 hours (per MIL-HDBK-217F, Ground Benign, 25°C)
9 Low ripple and noise (75 mV p-p at 20MHz bandwidth) for stable output
10 Line voltage regulation of ±1.2% (for 1% Vin change) and load regulation of ±0.2% (20-100% load) for consistent performance

使用场景 APPLICATIONS

This DC-DC converter is ideal for various applications requiring efficient and isolated power conversion:
1 Industrial control systems: Powering sensors, actuators, and control modules
2 Instrumentation and measurement devices: Ensuring accurate readings with stable power
3 Embedded systems and IoT devices: Compact design fits small form-factor electronics
4 Telecom and networking equipment: Isolation protects sensitive components from voltage spikes
5 Medical devices: Isolation helps meet safety standards for patient-facing equipment
6 Automation equipment: Reliable performance in harsh industrial environments
7 Consumer electronics: Powering auxiliary circuits in devices like routers or audio equipment

注意事项 PRECAUTIONS

To ensure optimal performance and safety, users should adhere to the following guidelines:
1 Verify that the input voltage is within the specified range for the selected model
2 Do not exceed the maximum capacitive load (varies by model; refer to the product datasheet for details)
3 Operate the converter within the temperature range of -40°C to +85°C; avoid exposure to extreme temperatures
4 Store the product in an environment with temperature between -40°C and +125°C when not in use
5 For dual-output models, maintain balanced load to ensure voltage balance (±1% tolerance)
6 Follow the correct pinout specifications (as per the datasheet) to prevent incorrect wiring and damage
7 This product is not designed for use in life support systems, nuclear control systems, or hazardous environments without additional safety certifications
AM1D-4803DZ实物图

AM1D-4803DZ

价格:27.98

购买数量

(20/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐