领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15OW-2415SNZ-M实物图
AM15OW-2415SNZ-M商品缩略图

AM15OW-2415SNZ-M

  • 工业品

价格:228.09价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15OW-2415SNZ-M
商品编号
C6499698
商品毛重

1克(g)

  • 广东仓0

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-thin design: Total height of 0.23 inches (5.8mm) for dual inline package, saving space compared to typical 10W DIP products
2 Wide input range: 4:1 ratio (e.g., 9-36VDC for 24V input models like AM15OW-2415SNZ-M)
3 High efficiency: Up to 89% efficiency, reducing power loss
4 Isolation: 1500VAC isolation between input and output
5 Protection features: Input under voltage protection, output over voltage protection, over current protection, short circuit protection (continuous, auto-recovery)
6 Low ripple & noise: ≤100mVp-p max, suitable for sensitive equipment
7 Regulated output: Stable output voltage with voltage accuracy of ±1% typical, ±2% max
8 Optional packages: Available in DIP and SMD packages, with open-frame or metal case options
9 RoHS compliant: Meets RoHS standards for environmental friendliness
10 Long warranty: 3-year warranty for reliable use
11 Wide operating temperature range: -40°C to +85°C, adaptable to harsh industrial environments

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in manufacturing lines
2 Instrumentation: Providing stable power to measurement devices like oscilloscopes, meters, and data loggers
3 Communication equipment: Used in telecom infrastructure (e.g., routers, switches, base stations) for reliable power conversion
4 Power grid applications: Supporting monitoring and control devices in power distribution systems
5 Other industrial applications: Suitable for any scenario requiring compact, efficient DC-DC conversion with space constraints and harsh environment resistance

注意事项 PRECAUTIONS

1 Do not use in critical life support systems, nuclear control systems, or hazardous environments unless specific safety and regulatory standards are met (product not designed for these uses)
2 Follow the recommended EMC circuit (with fuse, LCM, capacitors) to ensure compliance with electromagnetic compatibility standards
3 Soldering temperature: Peak temperature should not exceed 245°C, with a maximum duration of 10 seconds at 1.5mm from the case (refer to IPC/JEDEC J-STD-020.1)
4 Storage temperature: Keep in -55°C to +125°C range when not in use
5 Avoid condensation: Operate in non-condensing humidity environments (max 95% RH)
6 Check for latest specifications: Datasheets are subject to change; refer to Aimtec's official website (www.aimtec.com) for the most current product details
7 Proper handling: Follow ESD (Electrostatic Discharge) precautions when handling the PCB to prevent damage to components
8 Do not exceed input voltage ratings: Ensure input voltage stays within the specified range to avoid damage
AM15OW-2415SNZ-M实物图

AM15OW-2415SNZ-M

价格:228.09

购买数量

(36/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐