领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15E-2403DZ实物图
AM15E-2403DZ商品缩略图

AM15E-2403DZ

  • 工业品

价格:128.06价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15E-2403DZ
商品编号
C6499687
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant design, adhering to environmental protection standards.
2 Full SMD internal technology for enhanced reliability and manufacturing consistency.
3 Wide 2:1 input voltage range (18-36VDC for model AM15E-2403DZ) to adapt to fluctuating input power sources.
4 High efficiency up to 88% (80% for this model), minimizing energy loss and operational heat.
5 Pin compatible with multiple manufacturers, allowing seamless replacement or upgrade without PCB layout modifications.
6 Broad operating temperature range of -40°C to +85°C, suitable for deployment in extreme environmental conditions.
7 Input/output isolation of 1500VDC, ensuring electrical safety and reducing cross-circuit interference.
8 Continuous short circuit protection function to prevent damage to the converter and connected loads.
9 Low-profile metal package for robust durability and effective heat dissipation.
10 Dual output configuration (±3.3V) with maximum output current of ±1.5A per channel, supporting balanced power requirements for dual-polarity circuits.
11 Capacitive load handling capability up to 1000uF, compatible with various capacitive load applications.
12 Certified by cULus, CE, and RoHS, meeting international safety and quality compliance standards.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering control modules, sensors, and actuators in manufacturing and assembly lines.
2 Telecommunications equipment: Providing stable dual-voltage power to network routers, switches, and communication transceivers.
3 Test and measurement instruments: Supporting precision devices that require consistent ±3.3V power supplies for accurate readings.
4 Automotive electronics: Suitable for in-vehicle systems (e.g., GPS navigation, infotainment) that operate in wide temperature ranges.
5 Renewable energy monitoring systems: Powering data acquisition modules in solar or wind energy installations.
6 Embedded electronic designs: Ideal for compact devices due to its low-profile metal package and pin compatibility.
7 Medical devices: Used in low-power medical equipment that requires isolated power supplies (compliant with relevant safety standards).

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified range (18-36VDC for AM15E-2403DZ) to avoid damage to the converter.
2 Do not exceed the maximum output current (±1.5A per channel) or capacitive load (1000uF) to maintain stable performance and prevent overheating.
3 When operating at temperatures above 70°C, derate the output power according to the derating curve in the datasheet to extend the product's service life.
4 Follow the correct pin configuration (as per the pinout diagram) during installation to ensure proper input/output connections.
5 Mount the converter in a well-ventilated area to facilitate heat dissipation, especially in high-temperature environments.
6 For EMC compliance, use the recommended external circuit (as shown in the datasheet) to reduce electromagnetic interference with other devices.
7 Do not disassemble or modify the metal package, as this may compromise safety and void product certifications.
8 Store the converter in a dry environment with temperatures between -40°C and +125°C when not in use.
9 Ensure proper grounding and isolation measures are taken in the application circuit to maximize safety and performance.
AM15E-2403DZ实物图

AM15E-2403DZ

价格:128.06

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐