领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM15C-2412SZ实物图
AM15C-2412SZ商品缩略图

AM15C-2412SZ

  • 工业品

价格:177.37价格含税(税率13%

品牌名称
Aimtec
商品型号
AM15C-2412SZ
商品编号
C6499672
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra-compact 1×1 inch footprint, saving installation space in limited enclosures
2 Wide input voltage range of 18-36VDC (2:1 ratio) for this model, adapting to varying power sources
3 Output voltage of 12VDC with maximum current of 1.3A, providing stable power supply
4 High isolation voltage of 1600VDC, ensuring safety between input and output circuits
5 Remote ON/OFF function required, enabling convenient power control of the converter
6 No minimum load requirement, suitable for applications with low or no load conditions
7 Operating temperature range of -40°C to +85°C, capable of working in harsh environmental conditions
8 Built-in over current and over voltage protection, enhancing device reliability and safety
9 High efficiency up to 89%, reducing energy loss and heat generation
10 RoHS compliant, meeting environmental protection standards
11 Certified by UL, CE, and RoHS, ensuring compliance with international safety and quality regulations

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, actuators, and control modules in manufacturing lines
2 Telecommunications infrastructure: Providing stable power for communication equipment like routers and switches
3 Test and measurement instruments: Supporting precision devices that require consistent voltage supply
4 Embedded electronic systems: Used in embedded computers, IoT devices, and portable electronic products
5 Harsh environment applications: Suitable for outdoor sensors, vehicle-mounted systems, and equipment in extreme temperature conditions
6 Battery-powered devices: Ideal for applications where no minimum load is needed, such as portable medical devices or field instruments
7 Telecom and datacom equipment: Powering sub-systems that need isolated DC power supplies

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified 18-36VDC range to avoid damage to the converter
2 Remote ON/OFF function is mandatory; connect the control pin correctly according to the pinout specifications
3 Over current and over voltage protection will activate under abnormal conditions, but avoid prolonged overloads to extend device lifespan
4 Derate the output power when operating above 66°C (refer to the derating curve in the datasheet for specific values)
5 To meet EN55032 Class A conducted emission standards, install the recommended input filters (C1, C2, L) close to the converter
6 No minimum load is required, but ensure the load does not exceed the maximum current rating of 1.3A
7 Handle the converter with ESD precautions to prevent electrostatic discharge damage to internal components
8 Isolation voltage is 1600VDC; do not apply voltages exceeding this value across input and output circuits
9 Refer to the latest datasheet from Aimtec's official website for any updated specifications, as printed versions may not reflect recent changes
10 Follow the pinout diagram correctly during installation to avoid reverse polarity or incorrect connections
AM15C-2412SZ实物图

AM15C-2412SZ

价格:177.37

购买数量

(10/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐