领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM10TW-4805D-NZ实物图
AM10TW-4805D-NZ商品缩略图

AM10TW-4805D-NZ

  • 工业品

价格:100.58价格含税(税率13%

品牌名称
Aimtec
商品型号
AM10TW-4805D-NZ
商品编号
C6499645
商品毛重

1克(g)

  • 广东仓0

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Dual output design providing ±5V voltage, with each channel supporting a maximum current of 1000mA
2 Ultra-wide 4:1 input voltage range (18-75VDC) for flexible adaptation to various power supply conditions
3 High conversion efficiency up to 83%, reducing energy loss and operational heat
4 Input-output isolation of 1500VDC, ensuring safe operation and minimizing electromagnetic interference between input and output circuits
5 Built-in over-voltage and over-current protection mechanisms to safeguard the converter and connected load devices
6 Remote on/off control function, enabling convenient power management of the converter
7 Wide operating temperature range from -40°C to +85°C, suitable for use in harsh environmental conditions such as industrial sites or outdoor equipment
8 Compliance with multiple safety and EMC standards, including EN62368, EN50155, and EN55032 Class B (with recommended external components)
9 RoHS compliant, meeting environmental protection requirements for restricted substances
10 Low standby power consumption of 0.12W, ideal for energy-efficient applications

使用场景 APPLICATIONS

1 Industrial automation systems: Powering sensors, programmable logic controllers (PLCs), and actuators in factory automation setups
2 Railway and transportation equipment: Suitable for on-board electronics in trains, trams, or buses (compliant with EN50155 railway standards)
3 Telecom and networking devices: Providing stable power to routers, switches, and communication modules in telecom infrastructure
4 Embedded systems and IoT devices: Supporting low-power and high-reliability requirements of smart home devices, industrial IoT sensors, and embedded control systems
5 Automotive electronics: Operating in extreme temperature ranges, making it applicable for vehicle-mounted GPS, infotainment systems, or diagnostic tools
6 Battery-powered equipment: Adapting to varying battery voltages (e.g.,24V,48V battery systems) to deliver consistent ±5V output
7 Medical devices: Safe isolation and protection features make it suitable for low-risk medical equipment such as patient monitors or diagnostic tools (subject to specific medical certifications)

注意事项 PRECAUTIONS

1 Ensure the input voltage is within the specified range (18-75VDC) to avoid damage to the converter
2 Follow the correct pinout connections as detailed in the datasheet (e.g., remote on/off pin, input/output terminals) to ensure proper functionality
3 For optimal electromagnetic compatibility (EMC) performance, use the recommended external circuit components (capacitors, inductors, fuses) as specified in the EMC section of the datasheet
4 Do not exceed the maximum capacitive load of 1100uF for dual output models, as this may lead to unstable operation or damage
5 When soldering the converter, adhere to the maximum soldering temperature (300°C) and limit the duration to 10 seconds (measured from the case) to prevent thermal damage
6 Operate the converter within the recommended temperature range (-40°C to +85°C); derate the output power at temperatures above 65°C according to the derating curve provided in the datasheet
7 Ensure proper heat dissipation through free air convection or additional cooling methods to keep the case temperature below the maximum of 105°C
8 Disconnect the power supply before performing any maintenance, wiring changes, or component replacements to avoid electric shock or short circuits
9 Handle the converter with care, avoiding physical damage to the case or pins, which may compromise its performance or safety
AM10TW-4805D-NZ实物图

AM10TW-4805D-NZ

价格:100.58

购买数量

(15/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐