领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM10E-4812SZ实物图
AM10E-4812SZ商品缩略图

AM10E-4812SZ

  • 工业品

价格:150.22价格含税(税率13%

品牌名称
Aimtec
商品型号
AM10E-4812SZ
商品编号
C6499620
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model-specific specifications: Input voltage range 36-72VDC, output voltage 12VDC, maximum output current 0.833A, peak efficiency of 84%, maximum capacitance load of 680uF
2 Compliance and design: RoHS compliant, full SMD technology for high reliability, wide input voltage range
3 Protection mechanisms: Input/output isolation of 1500VDC, input/output short circuit protection, auto-recovery over load protection
4 Environmental adaptability: Operating temperature range from -40°C to +85°C, storage temperature range from -40°C to +125°C
5 Physical and material: Low profile metal package, nickel air-coated copper casing, weight of 31g, dimensions of 50.80×25.40×10.16mm
6 Certifications: UL/cULus, CE, RoHS certified to meet international safety and regulatory standards
7 Compatibility: Pin compatible with multiple manufacturers for easy replacement in existing systems

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators, and control modules in automated manufacturing lines
2 Telecommunications equipment: Providing stable power to network routers, switches, and communication modules
3 Instrumentation: Supporting precision measurement devices like oscilloscopes, digital meters, and analytical instruments
4 Embedded systems: Integrating into IoT devices, single-board computers, and embedded controllers
5 Harsh environment applications: Outdoor weather stations, agricultural monitoring systems, and other devices operating in extreme temperatures (-40°C to +85°C)
6 Battery-powered systems: Converting voltage from 36-72V battery banks to power low-voltage components
7 Consumer electronics: Used in devices that require efficient DC voltage conversion and wide input range

注意事项 PRECAUTIONS

1 Correct wiring: Refer to the pin-out diagram in the datasheet for proper connection (single output model pins:1=+V Input,2=-V Input,3=+V Output,4=V-OUT,5=-V Output)
2 Load limits: Do not exceed maximum output current (0.833A) or capacitance load (680uF) to prevent damage
3 Temperature control: Avoid operating beyond the range of -40°C to +85°C; ensure sufficient free air convection cooling
4 EMI filtering: Use the recommended external EMI filtering circuit (as specified in the datasheet) to meet conducted emissions standards
5 Surge protection: Implement external surge protection circuit in environments prone to voltage surges
6 Safety precautions: This product is not suitable for critical life support systems or hazardous environments without additional safety validation
7 Handling: Do not disassemble the metal package; avoid physical impacts to the casing
AM10E-4812SZ实物图

AM10E-4812SZ

价格:150.22

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐