领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM10BRW-4815SZ实物图
AM10BRW-4815SZ商品缩略图

AM10BRW-4815SZ

  • 工业品

价格:156.68价格含税(税率13%

品牌名称
Aimtec
商品型号
AM10BRW-4815SZ
商品编号
C6499603
商品毛重

1克(g)

  • 广东仓0

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High-performance DC-DC converter with 4:1 wide input voltage range (18-75VDC for AM10BRW-4815SZ)
2 Stable output voltage with precise ±1% accuracy and no minimum load requirement
3 Low ripple and noise up to 60mV(p-p) max
4 High efficiency up to 87%
5 Adjustable output voltage (single output models only)
6 Built-in output short circuit and overload protection
7 Wide operating temperature range: -40°C to +85°C (natural convection)
8 Compact DIP16 miniature case with copper package for better thermal performance
9 1600VDC tested isolation voltage
10 RoHS compliant and meets UL/EN/EC 60950-1 safety standards
11 3-year warranty

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, actuators and controllers in manufacturing lines
2 Power electronics: Integration into power supplies for various electronic devices
3 Instrumentation: Providing stable power for test and measurement equipment
4 Medical devices: Suitable for non-critical medical equipment requiring reliable DC power
5 Rail transportation: Powering on-board electronic systems in trains and rail vehicles
6 Communications: Supporting telecom infrastructure like routers, switches and base stations
7 Embedded systems: Used in embedded controllers and IoT devices for consistent voltage conversion

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (18-75VDC for AM10BRW-4815SZ)
2 Do not exceed the maximum case temperature of 105°C during operation
3 Follow the derating graph to adjust output power based on ambient temperature
4 Adhere to pin-out specifications for correct wiring
5 Adjust output voltage only using recommended resistor values as per datasheet guidelines
6 Avoid operating outside the safe operating area (SOA)
7 Ensure proper isolation between input and output circuits during installation
8 Store in a dry environment with non-condensing humidity (max 95% RH)
9 Not designed for critical life support systems or hazardous environments like nuclear control
10 Refer to the latest datasheet for updated specifications
AM10BRW-4815SZ实物图

AM10BRW-4815SZ

价格:156.68

购买数量

(5/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐