领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM100QB-4815SH22-NZ实物图
AM100QB-4815SH22-NZ商品缩略图

AM100QB-4815SH22-NZ

  • 工业品

价格:126.07价格含税(税率13%

品牌名称
Aimtec
商品型号
AM100QB-4815SH22-NZ
商品编号
C6499597
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: AM100QB-NZ, 100 Watt DC-DC Converter
2 Model: AM100QB-4815SH22-NZ (48V input series)
3 Input Voltage Range: 18-75 VDC (nominal 48VDC)
4 Output Specifications: 15 VDC, max 6.7 A, max capacitive load 2000 µF
5 Efficiency: Up to 93% (rated load & nominal input)
6 Form Factor: Industry standard 1/4 Brick
7 Operating Temperature: -40°C to +100°C (with derating)
8 Isolation: Up to 3000 VDC (input-output)
9 Protection Functions: Over Current (110~190% of Iout), Over Voltage (110~160% of Vout), Over Temperature (105~115°C on case), Continuous Short Circuit Protection (hiccup mode, auto-recovery)
10 Remote ON/OFF Control: ON (3.5~12VDC or open circuit), OFF (0~1.2VDC or connected to -Vin)
11 Compliance: Meets EN50155 railway standard; EMI compliant with recommended circuits (CISPR32/EN55032 Class A/B, EN50121-3-2)
12 Low No-Load Power: 80 mA input current at no load
13 Voltage Adjustment: -5% (trim down) to +10% (trim up) of output voltage
14 Sense Function: Supports +5% voltage compensation for 48V input models

使用场景 APPLICATIONS

1 Railway Applications: On-board train electronics (control systems, communication modules, lighting, passenger info displays) due to EN50155 compliance and wide temp range
2 Industrial Automation: Power for PLCs, sensors, motor drives, and industrial control equipment needing stable 15VDC from 48VDC input
3 Telecom & Networking: Telecom base stations, routers, switches converting 48VDC (common in telecom) to15VDC for internal components
4 Outdoor & Harsh Environments: Outdoor monitoring systems, weather stations, remote sensors operating in extreme temps (-40°C to +100°C)
5 General DC Conversion: Any system requiring efficient, isolated conversion from18-75VDC to regulated15VDC with high reliability

注意事项 PRECAUTIONS

1 Input Voltage: Keep within18-75VDC; do not exceed absolute max input of90VDC
2 Output Load: Do not exceed6.7A max current or100W max power; derate as per ambient temp (refer to derating curves)
3 Temperature Management: Use forced cooling or optional heatsink (-K) for high loads/temps to prevent overheating
4 Mounting: Follow mechanical dimensions; ensure sufficient airflow around the converter
5 Sense Function: Connect sense pins to load if using (short to output if not) to avoid voltage drop
6 Output Trimming: Use correct resistor values (trim down:-5% max, trim up:+10% max; input≥20VDC for max trim)
7 EMC Compliance: Adopt recommended EMC Circuit3 for48V models to meet EMI standards
8 Safety: Do not disassemble; avoid touching live pins; use10A slow-blow fuse and TVS diodes as per application circuit
9 Storage: Store in dry environment (-55°C to +125°C); avoid moisture/corrosive substances
10 Application Restriction: Not for critical life support, nuclear control, or hazardous environment systems (unless additional standards are met)
AM100QB-4815SH22-NZ实物图

AM100QB-4815SH22-NZ

价格:126.07

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐