领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1/2S-2403SZ实物图
AM1/2S-2403SZ商品缩略图

AM1/2S-2403SZ

  • 工业品

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-2403SZ
商品编号
C6499570
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 0.5 Watt single-output DC-DC converter (model AM1/2S-2403SZ)
2 Input voltage range:21.6-26.4VDC (nominal 24V), output voltage:3VDC, max output current:161.5mA
3 RoHS compliant and CE certified
4 Compact 4-pin SIP package, pin-compatible with multiple manufacturers
5 Low ripple and noise performance
6 High efficiency up to76%
7 Wide operating temperature range: -40°C to +85°C
8 Input/output isolation:1000VDC
9 Meets safety standards including IEC60950-1, EN60335-2-2 (class B with referenced EMI filtering), IEC61000-4 series (ESD, EFT, Surge etc.)

使用场景 APPLICATIONS

1 Industrial automation: Powering small sensors, microcontrollers or actuators in control panels
2 Telecommunication devices: Supplying stable 3VDC to signal processing modules or communication chips
3 Test and measurement instruments: Supporting low-voltage components in precision meters
4 Embedded systems: Providing power to microprocessors, memory units or peripheral circuits
5 IoT devices: Powering wireless communication modules (Wi-Fi/Bluetooth) or sensor nodes
6 Consumer electronics: Used in small appliances requiring 24V to3VDC voltage conversion

注意事项 PRECAUTIONS

1 Ensure input voltage stays within 21.6-26.4VDC range to avoid damage
2 Follow recommended EMI filtering circuit (per datasheet) to meet conducted emission standards
3 Do not exceed maximum output current of161.5mA
4 Operate within -40°C to+85°C temperature range; derate load at higher temperatures
5 Use proper heat dissipation for extended full-load operation
6 Correctly follow pin-out specs (Pin1:Vinput+, Pin2:Vinput-, Pin3:Voutput+, Pin4:Voutput-)
7 Refer to latest Aimtec datasheet for updated specifications before use
AM1/2S-2403SZ实物图

AM1/2S-2403SZ

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐