领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1/2S-1524SZ实物图
AM1/2S-1524SZ商品缩略图

AM1/2S-1524SZ

  • 工业品

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-1524SZ
商品编号
C6499568
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Model: AM1/2S-1524SZ (Aimtec Series AM1/2S-Z 0.5W DC-DC converter)
1 Input voltage range: 13.5-16.5VDC
2 Output: 24VDC, maximum output current of 20.8mA
3 Isolation voltage: 1000VDC between input and output
4 Physical: 4-pin SIP package, RoHS compliant, CE certified
5 Performance: Efficiency of 66% (series up to 83%), low ripple and noise
6 Operating temperature: -40°C to +85°C
7 Compatibility: Pin-compatible with multiple manufacturers
8 Safety: Meets IEC60950-1, EN60335-2-45, and IEC61000 series standards (ESD, EFT, Surge, etc.)

使用场景 APPLICATIONS

This 0.5W isolated DC-DC converter is suitable for various applications requiring stable power conversion:
1 Industrial automation: Powering small sensors, actuators, or control modules in PLC/DCS systems
2 IoT & embedded devices: Providing isolated power to wireless communication modules (LoRa, Zigbee) or MCUs
3 Telecom equipment: Supporting low-power components in routers, modems, or signal repeaters
4 Test & measurement: Powering precision sensors or data acquisition units needing isolated power
5 Consumer electronics: Portable devices like digital cameras, audio players, or smart home gadgets
6 Non-critical medical instrumentation: Powering auxiliary components requiring voltage isolation

注意事项 PRECAUTIONS

To ensure safe and optimal operation, follow these guidelines:
1 Comply with input voltage range: Do not exceed 13.5-16.5VDC
2 Operating temperature limit: Avoid use beyond -40°C to +85°C
3 Isolation safety: Do not apply voltage higher than 1000VDC between input and output
4 Correct pin connection: Pin1(-Input), Pin2(+Input), Pin3(-Output), Pin4(+Output)
5 EMI filtering: Use recommended components (as per datasheet) to meet emission standards
6 No overloading: Do not exceed maximum output current of 20.8mA
7 Physical integrity: Do not open the package (may compromise isolation)
8 Storage: Keep in dry, cool environment with no corrosive gases
AM1/2S-1524SZ实物图

AM1/2S-1524SZ

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐