领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1/2S-1515SH30Z实物图
AM1/2S-1515SH30Z商品缩略图

AM1/2S-1515SH30Z

  • 工业品

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-1515SH30Z
商品编号
C6499566
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Aimtec, model: AM1/2S-1515SH30Z, a 0.5 Watt DC-DC converter from the AM1/2S-Z series
2 Input voltage range:13.5 to16.5 VDC
3 Output parameters:15 VDC output voltage, maximum output current of33.3 mA
4 Isolation voltage:3000 VDC
5 High efficiency up to83%
6 Operating temperature range:-40°C to +85°C
7 RoHS compliant and CE certified
8 4-pin SIP (Single In-line Package) design
9 Low ripple and noise performance
10 Pin compatible with products from multiple manufacturers
11 Recommended EMI filtering circuit and input reflected ripple test circuit provided in the specification sheet

使用场景 APPLICATIONS

1 Industrial control systems requiring stable DC voltage conversion and input-output isolation
2 Embedded electronic devices needing low-power, efficient power supply
3 IoT sensors and nodes operating in wide temperature environments
4 Communication equipment modules with isolated power source demands
5 Instrumentation and measurement devices for accurate signal processing
6 Automation equipment components where cross-manufacturer pin compatibility is needed
7 Commercial electronic products adhering to RoHS and CE standards

注意事项 PRECAUTIONS

1 Do not use in critical life support systems, hazardous environment equipment, nuclear control systems or high-safety-requirement applications
2 Operate within specified input voltage (13.5-16.5 VDC) and output current (max33.3 mA) limits
3 Keep operating temperature between-40°C and +85°C; avoid exceeding maximum case temperature of125°C
4 Follow recommended EMI filtering circuit to meet conducted emissions standards
5 Apply proper ESD protection during installation and handling
6 Refer to Aimtec's official website for latest product specifications
7 Use recommended external components to comply with safety standards (e.g., IEC61000 series)
8 Ensure correct pin connection as per pin-out specs (pin1:+Input, pin2:-Input, pin3:+Output, pin4:-Output)
9 Avoid exposure to excessive humidity or corrosive environments beyond specified limits
AM1/2S-1515SH30Z实物图

AM1/2S-1515SH30Z

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐