领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1/2S-1203SZ实物图
AM1/2S-1203SZ商品缩略图

AM1/2S-1203SZ

  • 工业品

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-1203SZ
商品编号
C6499559
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 RoHS compliant and meets CE standards
2 Compact 4-pin SIP package with dimensions of 11.68×6.00×10.16mm and weight of 1.5g, suitable for space-constrained applications
3 Low ripple and noise performance for stable power supply
4 High efficiency up to 83% (model AM1/2S-1203SZ achieves 76% efficiency)
5 Wide operating temperature range of -40°C to +85°C, adaptable to harsh environments
6 Input/output isolation voltage of 1000VDC (for AM1/2S-1203SZ) ensuring electrical safety
7 Pin compatible with multiple manufacturers, enabling flexible sourcing options
8 Model-specific specs: Input voltage range 10.8-13.2VDC, output voltage 3.3VDC, maximum output current 150mA
9 Max capacitive load of 100μF and max input current at full load of 25mA

使用场景 APPLICATIONS

1 Industrial control systems: Powering sensors, microcontrollers, or actuators in PLCs and automation equipment
2 IoT and embedded devices: Providing isolated and stable power for wireless communication modules, low-power sensors, or portable embedded systems
3 Telecommunications equipment: Supporting small components in routers, switches, or communication terminals
4 Test and measurement instruments: Supplying precise voltage to signal processing circuits or measurement modules
5 Automotive electronics: Powering auxiliary devices in vehicles that require wide temperature tolerance
6 Consumer electronics: Portable gadgets like handheld meters, small audio players, or wearable devices needing efficient power conversion

注意事项 PRECAUTIONS

1 Ensure input voltage is within the specified range (10.8-13.2VDC for AM1/2S-1203SZ) to prevent converter damage
2 Do not exceed the rated isolation voltage (1000VDC) to avoid electric shock or component failure
3 Operate within the recommended temperature range (-40°C to +85°C); avoid prolonged exposure to extreme temperatures
4 Follow the recommended EMI filtering circuit (as per datasheet) if compliance with conducted emissions standards is needed
5 Refer to pinout specs for correct connections: Pin1 (-Input), Pin2 (+Input), Pin3 (-Output), Pin4 (+Output)
6 Do not exceed the maximum capacitive load of 100μF to maintain output stability
7 Store in a dry environment with humidity below 95% and temperature between -40°C and +85°C when not in use
8 Use proper soldering techniques to ensure secure connections and avoid loose pins
AM1/2S-1203SZ实物图

AM1/2S-1203SZ

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐