领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
AM1/2S-0509SZ实物图
AM1/2S-0509SZ商品缩略图

AM1/2S-0509SZ

  • 工业品

价格:21.15价格含税(税率13%

品牌名称
Aimtec
商品型号
AM1/2S-0509SZ
商品编号
C6499557
商品毛重

1克(g)

  • 广东仓0

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Series: AM1/2S-Z 0.5 Watt DC-DC Converter
2 Model-specific specs: Input voltage range 4.5-5.5 VDC, output voltage 9 VDC, max output current 55.5 mA
3 Compliance: RoHS compliant, CE certified
4 Package: 4 Pin SIP (Single In-line Package)
5 Performance: Low ripple and noise; high efficiency (78% for this model, up to 83% for the series)
6 Environmental: Operating temperature range -40°C to +85°C
7 Isolation: Input/output isolation voltage of 1000 VDC
8 Compatibility: Pin compatible with multiple manufacturers
9 Safety: Meets IEC60950-1, IEC61000-4 series standards (ESD, EFT, surge, etc.)

使用场景 APPLICATIONS

1 Industrial control systems: Powering small sensors, actuators, or control modules
2 Embedded electronics: Integration into microcontroller-based projects (e.g., Arduino, Raspberry Pi auxiliary circuits)
3 IoT devices: Low-power connected gadgets like smart environmental sensors or wearable devices
4 Instrumentation: Portable measuring tools (e.g., voltage meters, temperature loggers) requiring stable DC voltage conversion
5 Communication equipment: Small modems, transceivers, or signal processing units
6 Consumer electronics: Battery-powered devices (e.g., portable chargers, audio players) needing voltage regulation
7 Automotive auxiliary systems: Non-critical low-power components (e.g., dashboard sensors, interior lighting modules)
8 Medical devices: Low-power diagnostic or monitoring equipment (where compliance with relevant standards is met)

注意事项 PRECAUTIONS

1 Pin connection: Ensure correct wiring as per pinout specs (Pin1: -Input, Pin2:+Input, Pin3:-Output, Pin4:+Output)
2 Input voltage: Do not exceed the specified range (4.5-5.5 VDC) to avoid device damage
3 Output load: Do not overload the output beyond the max current of 55.5 mA
4 EMI filtering: Use recommended external components (as per datasheet) to meet conducted emission standards
5 Temperature: Operate within the range of -40°C to +85°C; derate performance if used in extreme temperatures
6 Humidity: Avoid exposure to condensing moisture; max allowable humidity is95% RH (non-condensing)
7 Safety compliance: Follow IEC safety standards when integrating into systems
8 Datasheet reference: For latest specs and updates, refer to the official Aimtec datasheet for the AM1/2S-Z series
AM1/2S-0509SZ实物图

AM1/2S-0509SZ

价格:21.15

购买数量

(40/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐