领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SSQE48T07120-NABNG实物图
SSQE48T07120-NABNG商品缩略图

SSQE48T07120-NABNG

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:396.54价格含税(税率13%

品牌名称
belfuse
商品型号
SSQE48T07120-NABNG
商品编号
C6496926
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Open-frame 16th-brick DC-DC converter compliant with DOSA specifications, can replace most existing eighth-brick converters to save board space and cost
2 Input voltage range:36-75 VDC; output:12 VDC @7A, fully isolated (basic insulation)
3 Key protections:Input undervoltage lockout, output overvoltage/overcurrent/short circuit (hiccup mode), overtemperature shutdown with hysteresis
4 Standard features:Remote ON/OFF (negative logic), remote sense (compensates voltage drop to load), output voltage trim (-20% to +10%), no minimum load requirement, startup into pre-biased load
5 Mechanical:Through-hole mounting, dimensions 0.9x1.3x0.374 inches, weight ~12.3g
6 Compliance:RoHS compliant, meets UL/CSA/IEC 62368-1 safety standards; with external filter, passes Class B conducted emissions per EN55032 and FCC requirements
7 Additional features:On-board input differential LC filter, withstands 100V input transient for 100ms, fixed-frequency operation

使用场景 APPLICATIONS

1 Telecom equipment (e.g., base stations, routers) using 48V battery buses
2 Networking and data center gear needing space-optimized power conversion
3 Industrial control systems and embedded devices requiring stable 12V output from 36-75V input
4 Applications where replacing eighth-brick converters to reduce board space and cost
5 Systems with pre-biased loads or no minimum load requirements (e.g., embedded systems)

注意事项 PRECAUTIONS

1 Remote sense: If not used, connect SENSE(+) to Vout(+) and SENSE(-) to Vout(-); do not exceed 10% voltage increase at converter output when using remote sense
2 Output trim: Do not exceed +10% trim (only guaranteed at Vin≥40V); leave TRIM pin open if no trimming is needed
3 Input stability: Use external 33µF electrolytic capacitor (ESR<1Ω) across input for high source impedance scenarios
4 Thermal management: Do not exceed derating curves; check component temps (FET junctions ≤125°C, transformer ≤125°C) near max load
5 Protection handling: Overload/short circuit triggers hiccup mode (restarts every 200ms); remove fault to resume operation
6 Safety: Follow input fuse guidelines (refer to Belfuse app note); do not exceed absolute max input voltage (80V)
7 EMC: Add external filter to meet Class B conducted emissions requirements
SSQE48T07120-NABNG实物图

SSQE48T07120-NABNG

价格:396.54

购买数量

(200/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐