领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SS-01GL1373-FT实物图
SS-01GL1373-FT商品缩略图

SS-01GL1373-FT

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:14.48价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
SS-01GL1373-FT
商品编号
C6496230
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: OMRON (欧姆龙), model: SS-01GL1373-FT, belonging to the SS series subminiature basic switches.
2 High reliability and security: Designed with two split springs to ensure stability and durability, supporting up to 30,000 mechanical operations and 10,000 electrical operations (0.1A, 30VDC).
3 Subminiature size: Suitable for compact installation spaces in various electronic devices.
4 Actuator type: Simulated roller lever (GL13), providing smooth contact actuation ideal for position detection.
5 Ratings: 30 VDC, 0.1 A (consistent with SS-01 series specifications).
6 Contact material: Silver, ensuring good electrical conductivity.
7 Safety compliance: RoHS compliant, meeting UL and CSA safety standards.
8 Operating temperature range: -25°C to 85°C (standard model), adapting to most indoor and general industrial environments.

使用场景 APPLICATIONS

1 Compact home appliances: Position detection in small coffee makers, toasters, or electric kettles (e.g., lid open/close sensing).
2 Office equipment: Paper jam detection in printers, scanner cover position sensing, or copier tray status detection.
3 Industrial automation: Limit position detection in small robotic arms, conveyor belt systems, or precision machinery components.
4 Consumer electronics: Mode switching in portable cameras, audio device button actuation, or wearable device position sensing.
5 Automotive interior components: Power window mechanism position detection, seat adjustment limit sensing (for compact automotive electronics).
6 Medical devices: Position sensing in small diagnostic equipment or portable medical tools (relying on high reliability).

注意事项 PRECAUTIONS

1 Soldering guidelines:
2 Use iron tip temperature below 350°C, complete soldering within 5 seconds, and avoid external force for 1 minute after soldering.
3 Apply minimal flux; excess flux may enter the switch and cause contact failures.
4 PCB terminal models: Avoid solder baths; use manual soldering to prevent flux permeation.
5 Mounting instructions:
6 Use M2.3 screws with washers, tighten to 0.23-0.26 Nm torque.
7 Mount on flat surfaces to avoid housing deformation or faulty operation.
8 Micro load usage: Insert contact protection circuits if using micro loads to extend service life.
9 General: Do not apply excessive force to the actuator; avoid harsh environments (extreme temps, dust, corrosive gases).
SS-01GL1373-FT实物图

SS-01GL1373-FT

价格:14.48

购买数量

(500/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐