领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-36-RW实物图
ADA1000F-36-RW商品缩略图

ADA1000F-36-RW

  • 工业品

价格:4291.82价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-36-RW
商品编号
C6494546
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 High-power AC-DC enclosed power supply with peak power capability, suitable for dynamic load applications.
2 Universal input voltage range: AC 85-264V or DC 100-370V, compatible with global power grids.
3 Efficient performance: Typical efficiency of 87% at full load and minimum 89% at 50% load, reducing energy loss.
4 Flexible operation options: Supports parallel operation (master-slave or N+1 redundant, optional), remote ON/OFF, current monitoring, and alarm functions (optional).
5 Compliance with standards: Harmonic attenuator complies with IEC61000-3-2; meets safety approvals like UL60950-1, EN62368-1; EMI compliant with FCC-B, CISPR22-B, EN55022-B, VCCI-B.
6 Long-term reliability: Backed by a 5-year warranty; RoHS compliant, CE and UKCA marked.
7 Cooling methods: Convection cooling as standard, with optional forced air cooling (fan unit) for higher load scenarios.

使用场景 APPLICATIONS

1 Industrial automation systems: Powering PLCs, motor drives, sensors, and control panels in manufacturing lines.
2 Test and measurement equipment: Providing stable power to oscilloscopes, signal generators, and lab instruments.
3 Communication infrastructure: Supporting routers, switches, and base station components in telecom networks.
4 Broadcast and media equipment: Powering video editing systems, broadcast transmitters, and studio gear.
5 Renewable energy systems: Integrating with solar inverters or battery management systems for consistent power output.
6 Non-critical medical auxiliary equipment: Powering lab analyzers or diagnostic tools (not for direct patient contact).
7 Data center peripherals: Supporting server accessories, storage devices, or network security appliances.

注意事项 PRECAUTIONS

1 Installation: Use M4 screws inserted up to 6mm max from outside to avoid internal component damage; maintain ≥20mm spacing between adjacent units for ventilation.
2 Derating: Follow ambient temperature derating curves for both convection and forced air cooling to adjust load factor as temperature increases.
3 Ventilation: Ensure unobstructed airflow; do not block ventilation holes when using convection or forced air cooling.
4 Safety: Read the Instruction Manual and "Before using our product" document before operation; avoid overloading beyond rated parameters.
5 Maintenance: Do not disassemble the unit without proper authorization; contact qualified personnel for repairs.
6 Wiring: Use appropriate gauge wires for input/output connections to prevent overheating and ensure correct polarity.
ADA1000F-36-RW实物图

ADA1000F-36-RW

价格:4291.82

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐