领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
ADA1000F-30-C实物图
ADA1000F-30-C商品缩略图

ADA1000F-30-C

  • 工业品

价格:4502.21价格含税(税率13%

品牌名称
Cosel
商品型号
ADA1000F-30-C
商品编号
C6494539
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: Cosel, Model: ADA1000F-30-C, Type: Enclosed AC-DC Power Supply (ADA series)
2 High power output: Rated 30V DC, 33.3A (convection cooling) /42A (forced air cooling), peak power up to double the rated current
3 Universal input voltage: AC85-264V or DC100-370V, suitable for global applications
4 Flexible operation options: Optional parallel operation (master-slave mode or N+1 redundant mode) for enhanced system reliability
5 Harmonic attenuation: Complies with IEC61000-3-2 standard, reducing harmonic interference to the power grid
6 Optional functions: Remote ON/OFF control, current monitoring, alarm output (overvoltage/overcurrent)
7 Excellent efficiency: Up to 89% conversion efficiency, reducing energy loss and heat generation
8 Comprehensive safety approvals: UL60950-1, IEC60950-1, EN62368-1, DEN-AN, etc., ensuring safe operation
9 EMI compliance: Meets FCC B, CISPR22 B, EN55022 B, VCCI B standards, minimizing electromagnetic interference
10 Certification: CE marking, UKCA marking, RoHS compliant, adhering to international regulations
11 Long warranty: 5-year warranty (refer to instruction manual for details)
12 Multiple mounting options: Supports A/B/C mounting methods to fit different installation environments
13 Effective cooling: Compatible with convection cooling and forced air cooling, adapting to various thermal conditions

使用场景 APPLICATIONS

1 Industrial automation systems: Power supply for PLCs, servo drives, sensors, and control panels
2 Test and measurement equipment: Provides stable power for oscilloscopes, signal generators, and analyzers
3 Telecommunication infrastructure: Suitable for base stations, routers, and communication switches requiring reliable power
4 Critical systems: Redundant operation mode ideal for data centers, emergency power backup systems, and industrial control systems requiring high availability
5 Global applications: Universal input voltage supports use in regions with different power grids (110V/220V AC)
6 High-power equipment: Ideal for devices needing peak power support (e.g., motor startups, transient loads)

注意事项 PRECAUTIONS

1 Installation guidelines:
2 Use M4 screws for mounting, ensuring the screw depth does not exceed 6mm to avoid internal damage
3 Maintain sufficient spacing (20mm min) between adjacent power supplies for ventilation
4 Choose appropriate mounting method (A/B/C) based on system design and cooling requirements
5 Derating requirements:
6 Reduce load factor according to ambient temperature (refer to derating curves for convection/forced air cooling)
7 For convection cooling, ensure adequate natural ventilation around the unit
8 For forced air cooling, provide sufficient airflow (point A temp ≤80°C, point B temp ≤85°C at Ta=70°C)
9 Safety precautions:
10 Read the instruction manual and "Before using our product" document carefully before operation
11 Do not exceed isolation voltage limits (input-output:3kV AC for 1 minute)
12 Overcurrent/overvoltage protection will activate automatically; reset after removing the fault
13 Optional parts: Use compatible optional parts (fan unit, terminal block, etc.) as specified by Cosel
14 Guarantee: The5-year warranty is valid only if the product is used in accordance with the instruction manual
15 Maintenance: Avoid opening the enclosure without authorization; contact Cosel service for repairs
ADA1000F-30-C实物图

ADA1000F-30-C

价格:4502.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐