领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CT11027.5F160实物图
CT11027.5F160商品缩略图

CT11027.5F160

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:0.5616价格含税(税率13%

商品型号
CT11027.5F160
商品编号
C6490819
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(2000/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Through-hole tactile switch from CIT Relay and Switch, model CT11027.5F160, RoHS compliant
2 Electrical specifications: Rated for 50mA @50VDC; dielectric strength minimum 250Vrms; insulation resistance minimum 100MΩ; initial contact resistance <50mΩ; typical electrical life of 100,000 cycles
3 Mechanical characteristics: Actuation force of 160±50gF; actuation travel of 0.25±0.1mm; stable tactile feedback during operation
4 Material composition: Actuator and housing made of 6/6 Nylon; cover of Polyester; contacts of Phosphor Bronze with silver plating; terminals of Brass with silver plating, ensuring good conductivity and corrosion resistance

使用场景 APPLICATIONS

1 Industrial control systems: Used in control panels for machinery, production lines, and automation equipment to enable user input for mode selection or function triggering
2 Consumer electronics: Applied in remote controls, audio/video equipment (like speakers, TVs), and home appliances (microwaves, washing machines) for tactile input operations
3 Office equipment: Integrated into printers, scanners, and copiers for button controls such as start, stop, or settings adjustment
4 Test and measurement instruments: Used in oscilloscopes, multimeters, and data loggers to facilitate parameter adjustments or function activation
5 Automotive accessories: Suitable for secondary control panels in vehicles (like audio systems, climate control) where tactile feedback is required for user interaction

注意事项 PRECAUTIONS

1 Installation: Ensure accurate alignment with PCB through-holes before soldering; avoid applying excessive force during installation to prevent damage to the switch housing or terminals
2 Electrical operation: Do not exceed the rated electrical parameters (50mA @50VDC) to avoid contact overheating or premature failure
3 Environmental conditions: Operate and store the switch within the specified temperature range (-40°C to 85°C); avoid exposure to moisture, dust, or corrosive gases to maintain performance
4 Actuation: Use the recommended actuation force (160gF for this model) to prevent wear on internal components; do not use sharp objects to press the switch
5 Soldering: Follow proper soldering guidelines (temperature and duration) to avoid thermal damage to the switch's plastic parts or electrical connections
CT11027.5F160实物图

CT11027.5F160

价格:0.5616

购买数量

(2000/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐