领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CQS48025-45-N实物图
CQS48025-45-N商品缩略图

CQS48025-45-N

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:905.68价格含税(税率13%

品牌名称
Cosel
商品型号
CQS48025-45-N
商品编号
C6490225
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact brick size design, conforming to the standard size for telecommunication market applications
2 High efficiency and power density, enabling space-saving and energy-efficient operation
3 High reliability: Does not use built-in aluminum or tantalum electrolytic capacitors, reducing potential failure points
4 Built-in protection mechanisms: Overcurrent (OCP), overvoltage (OVP), and thermal protection circuits to safeguard the device and connected equipment
5 Equipped with remote ON/OFF function for flexible power management
6 Compliant with multiple safety and environmental standards: CE marking, Low Voltage Directive, RoHS Directive, UKCA marking (Electrical Equipment Safety Regulations), UL60950-1 recognized, C-UL certified, and TUV approved
7 Backed by a 5-year warranty for long-term reliability assurance

使用场景 APPLICATIONS

1 Telecommunication infrastructure: Used in base stations, communication switches, and transmission equipment to provide stable DC power conversion
2 Industrial control systems: Applied in PLCs, industrial automation devices, and process control systems for reliable power supply
3 Embedded electronic systems: Integrated into servers, storage devices, and network routers/switches to support their power needs
4 Test and measurement instruments: Utilized in oscilloscopes, signal generators, and power analyzers for precise power conversion
5 Broadcast and media equipment: Used in audio/video processing devices and transmission systems to ensure consistent power delivery
6 Non-critical medical devices: Suitable for diagnostic tools and other medical equipment that require stable DC power (subject to specific application compliance)
7 Other electronic equipment: Applied in various devices that need efficient and reliable DC-DC power conversion

注意事项 PRECAUTIONS

1 Installation: Follow the recommended PCB processing dimensions and pin configurations provided in the product manual to ensure proper electrical connection
2 Operating environment: Maintain the device within the specified temperature range (-40°C to +85°C, non-condensing) and avoid exposure to excessive humidity or dust
3 Protection circuits: Do not bypass or disable the built-in overcurrent, overvoltage, or thermal protection circuits as this may lead to device damage or safety risks
4 Remote ON/OFF function: Use the correct negative logic (L=ON, H=OFF) when operating the remote ON/OFF feature
5 Load management: Operate the device within its specified load range to ensure stable output voltage and optimal performance
6 Certification compliance: Ensure the product is used in accordance with the safety standards it is certified for to meet regulatory requirements
7 Guarantee service: Contact the manufacturer or authorized distributor for warranty support if any defects occur within the 5-year warranty period
8 Handling: Avoid physical damage to the device during installation or use, as this may affect its performance
CQS48025-45-N实物图

CQS48025-45-N

价格:905.68

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐