领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CR4450-10实物图
CR4450-10商品缩略图

CR4450-10

  • 工业品

价格:1133.49价格含税(税率13%

品牌名称
CR Magnetics Inc.
商品型号
CR4450-10
商品编号
C6489933
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Low-cost average RMS AC current transducer with DIN rail or panel mount options
2 Two-element design with a 25-inch window, supporting an input range of 0-10AAC (model CR4450-10 specific)
3 Provides 0-5VDC output signal proportional to the average RMS input AC current
4 High basic accuracy of 0.5% and low thermal drift of 500 PPM/°C for stable performance
5 Seamlessly interfaces with most commercially available instrumentation
6 Connection diagram printed directly on the case for quick wiring setup
7 Complies with UL 61010B-1, CAN/CSA-C22.2 No.61010-1-2004, IEC 61010-1 and BS EN 61010-1 standards
8 Insulation voltage rating of 2500VDC for enhanced electrical safety
9 Operating temperature range of 0°C to +60°C for versatile industrial use

使用场景 APPLICATIONS

1 Multi-point current sensing and control panels in industrial settings
2 Motor fault monitoring to detect abnormal current draw and prevent equipment damage
3 Heating element monitoring for optimal performance and safety in appliances or industrial systems
4 Lighting element monitoring to ensure consistent operation and detect overcurrent issues
5 Integration into industrial automation lines for real-time current control of electrical components

注意事项 PRECAUTIONS

1 Installation must meet Category II requirements; include a nearby marked switch/circuit breaker as the disconnecting device
2 Clean only with a water-dampened cloth; avoid harsh chemicals or abrasives
3 Operate within 5% to 95% non-condensing relative humidity and 0°C to +60°C temperature
4 Supply voltage must be 24VDC ±10%; out-of-range voltages may damage the device
5 Tighten connections to 3.0 inch lbs (0.4Nm) torque to ensure proper contact
6 Do not exceed the input current range of 0-10AAC; overcurrent may cause failure
7 Refer to the case-printed connection diagram for correct wiring
8 WARNING: This product may contain California-propositioned cancer-causing chemicals; handle with care
CR4450-10实物图

CR4450-10

价格:1133.49

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐