领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CR4111S-15实物图
CR4111S-15商品缩略图

CR4111S-15

  • 工业品

价格:2055.46价格含税(税率13%

品牌名称
CR Magnetics Inc.
商品型号
CR4111S-15
商品编号
C6489907
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Brand: CR Magnetics Inc., Model: CR4111S-15
2 Type: True RMS AC Current Transducer (single element)
3 Mounting: Compatible with 35mm DIN Rail and Panel Mount
4 Power Supply: 24 VDC ±10% (typical supply current:15mA, maximum:25mA)
5 Output: 0-10 VDC (output load must be ≥2kΩ)
6 Input Range: 0-15 AAC (supports True RMS sensing for non-sinusoidal AC currents)
7 Performance Metrics: Basic accuracy of 0.5%, linearity ±0.1% at full scale, thermal drift of 500 PPM/°C, frequency range of20Hz to5 KHz, MTBF over100,000 hours
8 Isolation: Isolation voltage of2500 VDC, pollution category II
9 Compliance: Meets UL61010B-2, CAN/CSA-C22.2 No.61010-1-2004, IEC61010-1, BS EN61010-1 standards; certified with CE, RoHS, UL (E199795)
10 Additional Features: Connection diagram printed on the case, compatible with external current transformers, high precision design

使用场景 APPLICATIONS

1 Phase fired controlled heaters: Suitable for accurate current measurement in phase-controlled heating systems
2 Quickly varying motor loads: Ideal for monitoring dynamic current changes in motor applications
3 Chopped wave form drivers: Effective for non-sinusoidal current waveforms from chopped wave drivers
4 Harmonic current monitoring: Capable of measuring harmonic-rich currents in power systems
5 Industrial control systems: Used in chopped wave and phase fired control systems for precise current feedback

注意事项 PRECAUTIONS

1 Mounting: Follow the outline drawing for correct 35mm DIN Rail or Panel Mount installation
2 Power Supply: Do not exceed the 24VDC ±10% voltage range; ensure supply current stays within 25mA maximum
3 Output Load: For the 0-10VDC output, use a load resistance of ≥2kΩ to maintain performance
4 Operating Environment: Avoid temperatures outside the 0°C to +60°C range; do not expose to vibration beyond IEC60068-2-6 standards
5 Electrical Safety: Ensure isolation voltage limits are not violated; install a nearby switch or circuit breaker as per safety guidelines
6 Usage Limits: Do not apply input currents beyond the 0-15AAC range; use external current transformers if extending the range
7 Maintenance: Clean only with a water-dampened cloth; avoid harsh chemicals
8 Compliance: Adhere to UL, CSA, IEC standards during installation; refer to the connection diagram on the case for correct wiring
CR4111S-15实物图

CR4111S-15

价格:2055.46

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐