领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SMP350PS36实物图
SMP350PS36商品缩略图

SMP350PS36

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:693.32价格含税(税率13%

品牌名称
XP Power
商品型号
SMP350PS36
商品编号
C6488971
商品毛重

1克(g)

  • 广东仓0

  • SMT仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

The XP Power SMP350PS36 is a 350W fan-cooled AC-DC power supply designed for rugged industrial and medical applications. Key features include:
1 Rugged enclosed construction with integrated fan for reliable heat dissipation
2 Wide operating temperature range of -40°C to +70°C (with linear power derating above 50°C)
3 Screw terminal connections for secure and easy wiring integration
4 High efficiency and compliance with Class B EMI emissions standards
5 Remote On/Off function to facilitate system control
6 Compact form factor (3.6×7.0×1.7 inches) with power density up to 13W/in³
7 Multiple safety approvals (CB, UL, TUV, CE, UKCA) for industrial and medical use cases
8 Low leakage current option available for medical applications
9 Built-in overvoltage, overcurrent, and thermal protection
10 3-year manufacturer warranty

使用场景 APPLICATIONS

1 Industrial automation: Powering PLCs, motor drives, and control panels in harsh factory environments
2 Medical equipment: Supporting diagnostic devices, patient monitors, and lab instruments
3 Test and measurement: Providing stable power for oscilloscopes, signal generators, and analyzers
4 Telecommunications: Powering remote base stations and network devices in extreme temperature settings
5 Embedded systems: Integrated into industrial robots, IoT devices, and machinery
6 Environmental monitoring: Used in sensors and data acquisition systems for outdoor or harsh conditions

注意事项 PRECAUTIONS

1 Power derating: Reduce output power linearly above 50°C; operate at 50% rated power at 70°C
2 Cooling: Ensure unobstructed airflow around the fan vents to prevent overheating
3 Wiring: Follow pin assignments for screw terminals and remote control functions
4 Safety: Use low leakage current option for medical applications to meet safety standards
5 Storage: Keep in dry, non-condensing environment (5%-95% RH non-condensing)
6 Guarantee: Valid for 3 years under normal operating conditions as per product manual
7 Input voltage: Compatible with 85-264VAC input range for global use
SMP350PS36实物图

SMP350PS36

价格:693.32

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐