领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
SHL-W255-MR VCTF 2M实物图
SHL-W255-MR VCTF 2M商品缩略图

SHL-W255-MR VCTF 2M

  • SMT扩展库
  • 嘉立创SMT补贴
  • PCB免费打样
  • 工业品

嘉立创贴片惊喜价格立即查看

价格:640.21价格含税(税率13%

品牌名称
OMRON(欧姆龙)
商品型号
SHL-W255-MR VCTF 2M
商品编号
C6488092
商品毛重

1克(g)

现货: 0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact general-purpose horizontal enclosed switch from OMRON SHL series
2 Certified by EN, UL, CSA, and CCC standards
3 Equipped with durable coil spring in tough high-precision case
4 IP67 degree of protection against dust and water
5 Terminal protective cover can be switched left or right for flexible wiring
6 Molded terminal with VCTF cable (2m length, 0.75mm² cross-section, 3 conductors: COM black, NC white, NO red)
7 Actuator type: Short hinge roller lever
8 Mechanical durability up to 500,000 operations; electrical durability up to 100,000 operations (resistive load)
9 Operating specs: OF max 3.2N, RF min 0.78N, PT max2.8mm, OT min0.5mm, MD max2.3mm, FP max32.5mm, OP max21.5±1mm
10 Suitable for microload applications
11 Uses single basic switch for strength requirements

使用场景 APPLICATIONS

1 Industrial automation lines (conveyor belts, packaging machines, assembly equipment) for position or limit detection
2 Machinery requiring compact size and robust construction
3 Dust-prone or wet environments (IP67 protection)
4 Low current/voltage microload circuit applications
5 Panel mounting or horizontal installation setups
6 General-purpose switching tasks in manufacturing or processing industries

注意事项 PRECAUTIONS

1 Avoid outdoor exposure to direct sunlight, rain, oil drops, or moisture without proper protection
2 Prevent actuator/switch contact with cutting chips, dust, or dirt
3 Do not expose to excessive vibration/shock to avoid failure
4 Keep away from silicon gas environments (may cause contact issues)
5 Use fuse with breaking current 1.5-2x switch rated current when connecting
6 Mount with M4 screws/washers; torque terminal screws to1.18-1.37N·m, mounting screws to0.24-0.34N·m
7 For microload use, ensure operation within specified range
8 Do not use silicon grease/products near switch if silicon gas is present
9 Follow correct wiring: COM(black), NC(white), NO(red) terminals
10 Refer to OMRON safety precautions for full details
SHL-W255-MR VCTF 2M实物图

SHL-W255-MR VCTF 2M

价格:640.21

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐

  • 其他推荐