CHS4004810-P
- 工业品
价格:¥766.05价格含税(税率13%)
- 品牌名称
- Cosel
- 商品型号
- CHS4004810-P
- 商品编号
- C6483859
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Model-specific specs: Max output power 400W (10V DC @40A), input voltage range DC36-76V, typical efficiency of94.5%
2
High reliability: No built-in aluminum or tantalum electrolytic capacitors
3
Built-in protections: Overcurrent (triggers over105% of rated current, auto-restart), overvoltage (115-135% of rated voltage, auto-restart), and thermal protection
4
Remote control: Integrated remote ON/OFF function (negative logic: L=ON, H=OFF)
5
Safety compliance: Certified by UL60950-1, C-UL (CSA60950-1), EN62368-1; meets CE, RoHS, UKCA, Low Voltage Directive, and Electrical Equipment Safety Regulations
6
Long warranty:5-year product warranty
7
Isolation: Input-output isolation of DC2250V or AC1000V (1 minute)
8
Compact design: Standard brick size compatible with telecommunication market requirements
9
Flexible cooling: Supports convection, forced air, and conduction cooling
10
Optional parallel operation: Available with 'P' option for scalable power output
11
Adjustable output: Output voltage can be adjusted via external resistor (TRM pin)
12
Remote sensing: Provided to compensate for voltage drops in output lines
13
Wide operating range: Ambient temperature from -40°C to +85°C (non-condensing), storage temp from -40°C to +100°C
14
Mechanical durability: Resistant to vibration (5G,10-55Hz) and impact (20G,11ms)
使用场景 APPLICATIONS
1
Telecommunication equipment: Base stations, routers, switches (compatible with standard brick size)
2
Industrial automation: PLCs, motor drives, sensors, control systems
3
Data centers: Server power supplies, storage devices, networking hardware
4
Embedded systems: Industrial PCs, embedded controllers, IoT gateways
5
Test and measurement: Instrumentation, signal generators, power analyzers
6
Transportation electronics: Railway signaling systems, vehicle-mounted devices
7
Renewable energy: Auxiliary power for solar inverters, wind turbine controls
8
Networking devices: Firewalls, load balancers, access points
注意事项 PRECAUTIONS
1
Mounting:
2
Avoid applying horizontal stress >19.6N or vertical stress >39.2N to pins
3
Maintain proper spacing between units for ventilation; do not place input/output signal lines under the unit
4
Fix the unit to PCB (using silicone rubber or fittings) to reduce pin stress
5
Base plate (options B/BC) is attached with glue; fix the module before soldering pins
6
Soldering:
7
Flow soldering: Max 260°C for15 seconds
8
Soldering iron: Max450°C for5 seconds
9
Reflow soldering (S option): Follow specified profiles (Ty1=160±10°C, Ty2=180±10°C, Tp max245°C for10s, Tx>220°C max70s)
10
Do not reuse S option units after soldering
11
Derating:
12
Follow ambient temperature derating curves (consider airflow:0.2m/s,1m/s,2m/s)
13
Adhere to input voltage derating guidelines for optimal performance
14
Handling:
15
Avoid dropping or applying stress to transformer core or choke coil
16
Do not pull or bend pins with excessive force
17
Electrical:
18
Do not exceed input voltage range (DC36-76V) or output current/voltage specs
19
Use remote sensing correctly to compensate for line drops
20
Parallel operation is only allowed with compatible models and 'P' option

CHS4004810-P
价格:¥766.05
购买数量
(1个/盒,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐
- SG73S1JRTTD391G
- CHS4004812-L2
- SG73S1JRTTD3923F
- CHS4004815-L2
- SG73S1JRTTD395J
- CHS4004824-L5
- SG73S1JRTTD4021D
- SG73S1JRTTD41R2F
- CHS60483R3
- CHS7004812H
- SG73S1JRTTD4302D
- SG73S1JRTTD4323D
- CHS80483R3-S
- SG73S1JRTTD43R0F
- CHSA2512R0050F
- SG73S1JRTTD4421D
- CHT08C472J3GAFT050
- SG73S1JRTTD4531D
- SG73S1JRTTD4750D
- SG73S1JRTTD4751F
- SG73S1JRTTD475G