91MCE16-S2B
- 工业品
价格:¥528.83价格含税(税率13%)
- 品牌名称
- Honeywell(霍尼韦尔)
- 商品型号
- 91MCE16-S2B
- 商品编号
- C6483322
- 商品毛重
1克(g)
现货: 0
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00近期成交0单
- 商品参数
- 商品详情
- 规格书
商品参数
参数完善中
商品详情
产品特点 FEATURES
1
Mini compact design, suitable for space-limited industrial applications (fits modern industrial OEMs' needs)
2
Direct acting contacts open NC (Normally Closed) contacts when actuated
3
Sealed to IP67, NEMA 1,4,12,13 standards, enabling use in outdoor and harsh environments
4
Compliant with global approvals: CE, cULus, CCC, meeting most regional regulatory requirements
5
Offers 9 actuator styles and both slow-action/snap-action circuit options for design flexibility
6
Connection options include pre-leaded cables (various lengths) or M12 connectors (side/bottom exit)
7
Long mechanical life: up to 5 million operations, ensuring durability in frequent-use scenarios
8
20mm mounting pattern, compatible with most industry standards; can be gang-mounted for multi-switch circuit needs
9
Epoxy-sealed rugged die-cast housing enhances environmental durability
10
Competitive pricing, serving as a drop-in replacement for many existing limit switch products while maintaining Honeywell's quality standards
使用场景 APPLICATIONS
1
Industrial machine equipment (e.g., automated production lines, packaging machines)
2
Material handling systems (conveyors, sorting equipment)
3
Aerial lifts (scissor lifts, boom lifts) for position sensing
4
Forklifts (to detect fork position or safety interlocks)
5
Off-road and outdoor equipment (construction machinery, agricultural equipment) due to IP67 sealing
6
Any application where space is limited and reliable limit switching is required (modern OEM compact designs)
注意事项 PRECAUTIONS
1
For safety-related applications: Only use NC contacts opened by positive opening actuators (marked with relevant symbol); do not use for safety interlocks or guards unless the switch is specified as safety-rated
2
Do NOT defeat, tamper with, remove, or bypass this switch (hazardous voltage risk)
3
Always disconnect power before servicing the switch to avoid electrical hazards
4
Strictly adhere to all installation and maintenance instructions provided separately (not this document)
5
Consult local safety agencies to ensure compliance with safety requirements when using the switch in safety circuits, interlocks, or control systems
6
Do not use this product specification sheet as an installation guide; refer to dedicated installation instructions
7
Ensure correct selection of actuator style and connection option (pre-leaded cable/M12 connector) to match your application needs
8
Avoid damaging the epoxy-sealed housing or connections to maintain IP67 sealing performance

91MCE16-S2B
价格:¥528.83
购买数量
(1个/袋,最小起订量1个,递增量:1)
总价金额:
¥0.00精选推荐
- 其他推荐