领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC6-0512DF-E实物图
CC6-0512DF-E商品缩略图

CC6-0512DF-E

  • 工业品

价格:106.92价格含税(税率13%

品牌名称
TDK
商品型号
CC6-0512DF-E
商品编号
C6478748
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 6W dual-output DC-DC converter (model CC6-0512DF-E) with 5V DC input and ±12V DC output (0.25A per channel)
2 Horizontally-mounted DIP type for straightforward PCB integration
3 50% reduced mounting area compared to existing TDK models, optimizing space in compact designs
4 No tantalum or aluminum electrolytic capacitors, improving long-term reliability and eliminating leakage risks
5 Built-in remote On/Off function for flexible system power management
6 5-side metal shielding design to minimize electromagnetic interference (EMI), ideal for noise-sensitive applications
7 Lightweight construction without resin filling, reducing overall device weight
8 Over-current protection with automatic recovery to safeguard against overloads and short circuits
9 High output voltage accuracy: total regulation (line + load + temperature) up to ±3%
10 Low ripple and noise level (max 50mVp-p) for stable power supply to sensitive components
11 Wide operating temperature range (-40°C to +85°C) suitable for harsh industrial and outdoor environments
12 RoHS compliant, meeting global environmental standards
13 Certified to UL62368-1, CSA62368-1, EN62368-1 safety standards for worldwide use
14 5-year warranty for long-term product assurance

使用场景 APPLICATIONS

1 Powering dual ±12V components (e.g., sensors, op-amps, small actuators) in 5V-powered industrial control systems
2 Compact embedded systems requiring space-efficient power conversion due to reduced mounting area
3 Noise-sensitive applications like test and measurement instruments or telecommunication equipment (benefiting from low EMI shielding)
4 Outdoor monitoring devices or extreme environment equipment operating in temperatures from -40°C to +85°C
5 Automated production lines or smart systems needing remote power control via the built-in On/Off function
6 Consumer electronics and IoT devices that demand reliable, lightweight, and RoHS-compliant power solutions

注意事项 PRECAUTIONS

1 Ensure input voltage stays within DC 4.5V to 5.5V (±10% tolerance for nominal 5V input)
2 Avoid operating outside the temperature range of -40°C to +85°C; derate output power as per the derating curve when ambient temperature exceeds 50°C
3 Do not expose the device to condensing humidity during storage or operation
4 Maintain balanced loads (equal current on both ±12V channels) for dual-output operation to ensure optimal performance
5 Follow recommended PCB mounting dimensions (hole sizes, land diameters) for the DIP type to ensure proper installation
6 Avoid prolonged short-circuit or overload conditions (more than 10 seconds) even with over-current protection
7 Refer to the latest TDK documentation for up-to-date specifications as they are subject to change without notice
8 Use the remote On/Off function strictly according to the terminal connection guidelines in the datasheet
CC6-0512DF-E实物图

CC6-0512DF-E

价格:106.92

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐