领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC30-2403SRH-E实物图
CC30-2403SRH-E商品缩略图

CC30-2403SRH-E

  • 工业品

价格:563.61价格含税(税率13%

品牌名称
TDK
商品型号
CC30-2403SRH-E
商品编号
C6478730
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Ultra compact DC-DC converter with 30W power output
2 Input voltage range:24V nominal (18-36V), output voltage:3.3V
3 SMT (Surface Mount Technology) package type without case (model suffix SRH-E)
4 Supports parallel operation to scale power output as needed
5 Provides DC-OK signal for real-time system status monitoring
6 Equipped with sequencing pin for controlled power-up/down of multiple converters
7 High efficiency up to 92% (varies by specific model)
8 Overcurrent protection: Triggers at >103% of nominal rating
9 Overvoltage protection: Activates at 115-145% of nominal voltage
10 Comes with a 5-year manufacturer warranty

使用场景 APPLICATIONS

1 Process control systems: Powering sensors, actuators and control modules in industrial automation lines
2 Instrumentation field: Supplying stable power to precision measuring devices like oscilloscopes and data loggers
3 Datacom & Telecom equipment: Supporting voltage conversion in routers, switches and base stations
4 Embedded systems: Integrating into compact IoT gateways and portable diagnostic tools
5 Industrial automation: Powering components in PLCs and robotic control units
6 Test & measurement devices: Providing regulated power for lab equipment to ensure accurate data acquisition

注意事项 PRECAUTIONS

1 Ensure input voltage stays within the specified range (18-36V for 24V nominal input) to avoid damage
2 Follow manufacturer guidelines for parallel operation to ensure proper current sharing
3 Correctly use the sequencing pin for synchronized power-up/down of multiple converters
4 Operate within the recommended temperature range (-40°C to +85°C)
5 Avoid exceeding overcurrent or overvoltage limits to prevent converter failure
6 Refer to the official installation manual for full specs and application details before use
7 Use proper reflow soldering techniques for SMT mounting
8 Do not expose to excessive humidity (non-condensing) or corrosive environments
CC30-2403SRH-E实物图

CC30-2403SRH-E

价格:563.61

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐