领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CC3-0505SR-E实物图
CC3-0505SR-E商品缩略图

CC3-0505SR-E

  • 工业品

价格:75.42价格含税(税率13%

品牌名称
TDK
商品型号
CC3-0505SR-E
商品编号
C6478728
商品毛重

1克(g)

  • 广东仓0

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Model type: SMD (surface mount device) with suffix 'R', suitable for automated assembly
2 Power specifications: 3W output, DC5V input (range 4.5-5.5V), DC5V output (max 0.6A), output voltage accuracy ±3%
3 Compact design: Mounting area reduced by 50% compared to previous models, saving PCB space
4 Component reliability: No tantalum or aluminum electrolytic capacitors used, lowering failure risks
5 Low noise: 5-side metal shielding minimizes electromagnetic interference (EMI)
6 Lightweight: No resin filling, reducing overall weight
7 Functional: Integrated remote on/off control for flexible power management
8 Performance: High conversion efficiency, low output ripple (max 50mVp-p), overcurrent protection (automatic recovery)
9 Compliance: RoHS directive compliant; meets UL62368-1, CSA62368-1, EN62368-1 safety standards
10 Durability: 5-year manufacturer warranty

使用场景 APPLICATIONS

1 Industrial control systems: Power for PLC modules, sensor nodes, compact control panels needing space-efficient stable DC power
2 Telecommunication equipment: Auxiliary power for small signal amplifiers, modems, router peripherals requiring low noise
3 Test & measurement instruments: Portable data loggers, calibration tools, signal analyzers needing efficient 5V-to-5V conversion
4 Embedded systems: MCUs, FPGAs, peripheral circuits in compact designs benefiting from remote on/off control
5 Consumer electronics: Smart home devices, portable chargers, audio accessories demanding reliable low-EMI power conversion

注意事项 PRECAUTIONS

1 Operating limits: Do not exceed input voltage (4.5-5.5V DC) or output current (0.6A); derate power above 50°C (refer to derating curve)
2 Protection: Avoid prolonged short-circuit/overload (≤10 seconds even with overcurrent protection)
3 Mounting: Follow SMD soldering guidelines (temperature, reflow profile) and recommended PCB spacing
4 Remote control: Use TRM terminal strictly per connection diagram for on/off functionality
5 Storage: Keep in dry environment (-40°C to +85°C, RH ≤85% non-condensing)
6 Safety: Ensure insulation integrity (500V AC between input/output/ground for 1 minute); do not disassemble
7 Guarantee: Valid only for specified operating conditions without unauthorized modification
CC3-0505SR-E实物图

CC3-0505SR-E

价格:75.42

购买数量

(10/托盘最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐