领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS504803-T实物图
CBS504803-T商品缩略图

CBS504803-T

  • 工业品

价格:778.3价格含税(税率13%

品牌名称
Cosel
商品型号
CBS504803-T
商品编号
C6478591
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact half-brick DC-DC converter compliant with telecom market standard size
1 High efficiency: 80% typical at rated input (DC48V) and rated load
2 High reliability: No built-in aluminum or tantalum electrolytic capacitors
3 Built-in protection circuits: Overcurrent (auto-recover over 105% rating), overvoltage, thermal
4 Integrated functions: Remote ON/OFF (negative logic: L=ON, H=OFF), remote sensing
5 Adjustable output voltage: 1.98-3.63V via external resistor
6 Wide input voltage range: DC36-76V
7 Stable output performance: Line regulation max10mV, load regulation max10mV
8 Low ripple: Max80mVp-p (-20 to +100°C), max120mVp-p (-40 to -20°C)
9 Safety certifications: UL60950-1, C-UL recognized, TuV approved; CE, UKCA marking
10 Long lifespan: 5-year warranty
11 Physical specs: Case size 57.9×12.7×61.0mm (W×H×D), weight max83g; M3 tapped mounting hole
12 Cooling method: Conduction cooling via aluminum base plate

使用场景 APPLICATIONS

Telecom infrastructure: Power supply for routers, switches, base stations, optical communication equipment
1 Industrial control systems: Auxiliary power for PLCs, DCS modules, motor drives
2 Embedded systems: Stable power for single-board computers, industrial PCs
3 Test & measurement devices: Power for oscilloscopes, signal generators
4 Transportation electronics: Railway signaling systems, vehicle-mounted communication devices
5 Renewable energy applications: Auxiliary power for solar inverter monitoring units

注意事项 PRECAUTIONS

Cooling requirement: Must use conduction cooling (e.g., heat sink attached to aluminum base plate); follow derating curves based on base plate temperature
1 Mounting guidelines: Leave space between multiple modules for ventilation; avoid routing input/output patterns under the module to reduce noise; use copper pattern on PCB as shield (connect to CASE pin or mounting hole)
2 Pin stress: Do not apply excessive force to pins (e.g., +VOUT/-VOUT ≤39.2N, other pins ≤19.6N); avoid bending/pulling leads
3 Soldering limits: Flow soldering at ≤260°C for ≤15s; soldering iron (26W) at ≤450°C for ≤5s
4 Safety: Read instruction manual and safety documents before operation; minimize temperature fluctuations to extend thermal fatigue life
5 Mounting torque: Screwing torque for mounting holes should not exceed 0.49N·m (5kgf·cm)
CBS504803-T实物图

CBS504803-T

价格:778.3

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐