领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS502415-R实物图
CBS502415-R商品缩略图

CBS502415-R

  • 工业品

价格:778.3价格含税(税率13%

品牌名称
Cosel
商品型号
CBS502415-R
商品编号
C6478581
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor (standard for telecom market)
2 High efficiency (up to 87% typ at rated input/output)
3 High reliability: No built-in aluminum or tantalum electrolytic capacitors
4 Built-in protection circuits: Overcurrent (auto-recover above 105% rating), overvoltage, thermal protection
5 Integrated remote ON/OFF function (positive logic control)
6 Equipped with M3 tapped mounting holes for secure installation
7 Supports remote sensing to compensate for output line voltage drops
8 Output voltage adjustable via external resistor (range:9.0-16.5V for 15V model)
9 Wide operating temperature range: -40°C to +100°C (conduction cooling)
10 Safety certifications: UL60950-1, C-UL recognized, TuV approved, CE/UKCA marking
11 Compliance with Low Voltage Directive, RoHS Directive, Electrical Equipment Safety Regulations
12 5-year manufacturer warranty
13 Isolated conversion (input-output isolation: DC1500V/AC1000V for 1min)
14 Low ripple and noise (max120mVp-p at -20~+100°C)
15 Conduction cooling design (heat dissipation via aluminum base plate)

使用场景 APPLICATIONS

1 Telecommunication equipment: Base stations, routers, switches, optical transceivers
2 Industrial automation: PLCs, DCS systems, industrial PCs
3 Network/data center devices: Server power modules, storage systems
4 Transportation electronics: Railway signaling, in-vehicle equipment
5 Test/measurement instruments: Oscilloscopes, signal generators
6 Embedded systems: IoT gateways, embedded controllers
7 Renewable energy: Solar inverters, battery management systems

注意事项 PRECAUTIONS

1 Cooling: Use conduction cooling (attach to heat sink/PCB); follow derating curves based on base plate temperature
2 Installation: Do not apply excessive stress to pins; mounting torque ≤0.49N·m (5kgf·cm)
3 Soldering: Flow soldering ≤260°C/15s or iron ≤450°C/5s
4 Noise reduction: Keep input/output patterns away from module; use shielding copper pattern connected to case
5 Operation: Input voltage must be DC18-36V; avoid hatched areas in derating curves
6 Safety: Read instruction manual before use; disconnect power for maintenance
7 Thermal management: Minimize temperature fluctuations to extend life
CBS502415-R实物图

CBS502415-R

价格:778.3

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐