领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS3502424-R实物图
CBS3502424-R商品缩略图

CBS3502424-R

  • 工业品

价格:1217.72价格含税(税率13%

品牌名称
Cosel
商品型号
CBS3502424-R
商品编号
C6478569
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick DC-DC converter, compliant with telecommunication market standard size
2 High efficiency: 87% typical at rated input (DC24V) and rated load
3 High density design for space-saving installation
4 High reliability: No built-in aluminum or tantalum electrolytic capacitors
5 Built-in protection circuits: Overcurrent (auto-recovers above 105% rating), overvoltage, and thermal protection
6 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
7 Equipped with M3 tapped mounting holes (max screwing torque:0.49N·m)
8 Compliance certifications: CE marking, UKCA marking, RoHS Directive, Electrical Equipment Safety Regulations
9 Safety approvals: UL60950-1, C-UL recognized, EN62368-1
10 5-year warranty for long-term use assurance
11 Electrical specifications: Input DC20-36V, output 24V/14.5A (max 348W); line/load regulation up to48mV max
12 Physical specifications: Dimensions W57.9×H12.7×D61.0mm, weight max83g; case material PBT, base plate aluminum
13 Cooling method: Conduction cooling via aluminum base plate to attached heat sink

使用场景 APPLICATIONS

1 Telecommunication equipment: Base stations, optical transceivers, network routers/switches
2 Industrial control systems: PLCs, DCS, motor drives, process control instruments
3 Data center infrastructure: Server auxiliary power supplies, storage system modules
4 Embedded systems: Industrial PCs, IoT gateways, embedded controllers
5 Test & measurement instruments: Oscilloscopes, power analyzers, signal generators
6 Transportation electronics: Railway signaling devices, electric vehicle charging system auxiliaries
7 Renewable energy systems: Solar inverter auxiliary power units, wind turbine control modules

注意事项 PRECAUTIONS

1 Cooling requirement: Must use conduction cooling (attach heat sink to aluminum base plate); follow derating curves based on base plate temperature to avoid excessive ripple/noise
2 Installation tips:
3 Leave sufficient space between side-by-side modules for ventilation
4 Do not route input/output patterns under the module to reduce noise
5 Use a copper shield pattern on PCB connected to case pin/mounting hole to minimize radiated noise
6 Fix the module with screws before soldering pins to prevent PCB pattern damage
7 Handling precautions:
8 Avoid applying excessive stress to input/output pins (follow force limits specified)
9 Do not bend or pull pins with excessive force
10 Soldering guidelines:
11 Flow soldering: Max 260°C for up to15 seconds
12 Soldering iron (26W): Max450°C for up to5 seconds
13 Safety notes:
14 Read the official instruction manual and "Before using our product" document before operation
15 Ensure input voltage stays within DC20-36V range
16 Adjust output voltage via external resistor (range:14.4-26.4V)
17 Maintenance: Regularly check heat sink connection and base plate temperature to ensure proper cooling
CBS3502424-R实物图

CBS3502424-R

价格:1217.72

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐