领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS200481R8-RT实物图
CBS200481R8-RT商品缩略图

CBS200481R8-RT

  • 工业品

价格:1003.14价格含税(税率13%

品牌名称
Cosel
商品型号
CBS200481R8-RT
商品编号
C6478565
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

Compact half-brick DC-DC converter (standard size for telecom market) with high efficiency (70typ for CBS200481R8), high density and reliability (no built-in aluminum or tantalum electrolytic capacitors). Built-in protections: overcurrent (triggers over 105% of rating, auto-recovers), overvoltage, thermal. Includes remote ON/OFF function and mounting hole (M3 tapped). Complies with multiple standards: UL60950-1, C-UL, EN62368-1 safety approvals; CE, UKCA markings; Low Voltage Directive, RoHS Directive, Electrical Equipment Safety Regulations, RoHS Regulations. Conduction cooling via aluminum base plate. Case dimensions:57.9x12.7x61.0mm (WxHxD), max weight83g. Electrical specs: input DC36-76V, output1.8V/35A; remote sensing provided; output voltage adjustable via external resistor (1.70-1.98V range)

使用场景 APPLICATIONS

Ideal for telecom equipment (base stations, routers, switches) as it's a standard half-brick size for this market. Suitable for industrial automation systems, test and measurement devices, railway electronics (due to wide operating temp range: -40 to +100°C), and any application requiring efficient, stable DC power conversion from a 48V input with compact form factor and reliable performance

注意事项 PRECAUTIONS

1 Use conduction cooling (attach heat sink to aluminum base plate) and follow derating curves based on base plate temperature; avoid operation in hatched areas (high ripple/noise)
2 Do not route DC input/output patterns under the module (increases noise); keep patterns away. Use a copper shield pattern on PCB connected to CASE pin or mounting hole to reduce radiated noise
3 Avoid excessive stress on input/output pins (do not bend/pull hard); fix module with screws before soldering pins to prevent PCB damage
4 Follow soldering guidelines: flow soldering at ≤260°C for ≤15sec; soldering iron (26W) at ≤450°C for ≤5sec
5 When using multiple modules side by side, leave sufficient space for ventilation to maintain base plate temp within derating limits
6 Reduce temperature fluctuation range to extend thermal fatigue life
7 Read the official Instruction Manual and "Before using our product" documents before operation (refer to Cosel's official website for these resources)
8 Ensure the system does not repeatedly trigger overcurrent/overvoltage protections as this may shorten the module's lifespan
CBS200481R8-RT实物图

CBS200481R8-RT

价格:1003.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐