领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS2004815-F3实物图
CBS2004815-F3商品缩略图

CBS2004815-F3

  • 工业品

价格:1056.03价格含税(税率13%

品牌名称
Cosel
商品型号
CBS2004815-F3
商品编号
C6478557
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor, compliant with telecom market standard size
2 High efficiency: 88% typical at rated DC48V input and full load
3 High reliability: No built-in aluminum or tantalum electrolytic capacitors, reducing failure risks
4 Comprehensive protection functions: Overcurrent protection (auto-recovers when load is below 105% rating), overvoltage protection, thermal protection
5 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF) and remote sensing for stable voltage output
6 Adjustable output voltage: 9.0-16.5V range via external resistor; default setting 14.55-15.45V
7 Multiple safety certifications: UL60950-1, C-UL, EN62368-1 approvals; CE, UKCA markings; compliant with Low Voltage Directive, RoHS Directive, Electrical Equipment Safety Regulations, RoHS Regulations
8 Long service life: 5-year warranty
9 Conduction cooling design via aluminum base plate; dimensions:57.9×12.7×61.0mm (W×H×D), maximum weight 83g
10 Equipped with M3 tapped mounting holes; recommended screwing torque ≤0.49N·m (5.0kgf·cm)

使用场景 APPLICATIONS

1 Telecom equipment (base stations, communication switches) due to standard half-brick form factor
2 Industrial automation systems (PLCs, DCS, servo drives) needing stable DC power conversion
3 Data communication systems (servers, routers, storage devices)
4 Railway and transportation equipment (compliant with wide temperature range -40~+100°C, vibration resistance5G, impact resistance20G)
5 Test and measurement instruments requiring precise voltage regulation
6 Medical devices (meeting safety standards like UL60950-1)
7 Embedded systems and IoT devices needing efficient, reliable power modules

注意事项 PRECAUTIONS

1 Adopt conduction cooling method (heat dissipation from aluminum base plate to attached heat sink); strictly follow derating curves based on aluminum base plate temperature to avoid overheating
2 When mounting multiple modules side by side, reserve sufficient ventilation space to ensure each module's base plate temperature stays within the allowed range
3 Do not route DC input/output lines under the module to prevent increased noise; keep lines away from the module
4 To reduce radiated high-frequency noise, add a copper shield pattern on the PCB and connect it to the module's CASE pin or mounting hole
5 Avoid applying excessive stress to input/output pins (follow specified limits); do not bend or pull leads forcefully
6 Use PCB mounting holes with diameter3.5mm to minimize stress from vibration or shock
7 Fix the module with screws before soldering pins to prevent damage to PCB patterns
8 Follow soldering specifications: Flow soldering ≤260°C for ≤15 seconds; soldering iron(26W) ≤450°C for ≤5 seconds
9 Read official Instruction Manual and "Before using our product" documents carefully before operation
10 Minimize temperature fluctuations to extend thermal fatigue life
11 For modules with "-T" option, ensure proper grounding of mounting holes
CBS2004815-F3实物图

CBS2004815-F3

价格:1056.03

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐