领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS2004805-RT实物图
CBS2004805-RT商品缩略图

CBS2004805-RT

  • 工业品

价格:1003.14价格含税(税率13%

品牌名称
Cosel
商品型号
CBS2004805-RT
商品编号
C6478555
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick DC-DC converter, standard size for telecommunication market
2 Input voltage range: DC36-76V
3 Output parameters: 5V DC, 30A max current
4 High efficiency: 83% typical at rated input and load
5 High reliability: No built-in aluminum or tantalum electrolytic capacitors
6 Built-in protection circuits: Overcurrent (auto-recover after 105% rating), overvoltage, thermal protection
7 Built-in remote ON/OFF function (negative logic: L=ON, H=OFF)
8 Equipped with M3 tapped mounting holes for secure installation
9 Certifications: UL60950-1, C-UL recognized, EN62368-1 approved; CE, UKCA marking; RoHS compliant
10 5-year warranty for long-term use assurance
11 Cooling method: Conduction cooling via aluminum base plate
12 Dimensions: 57.9×12.7×61.0mm (W×H×D), weight max 83g

使用场景 APPLICATIONS

1 Telecommunication equipment (base stations, routers, switches)
2 Industrial automation systems (PLCs, motor drives, sensors)
3 Data center infrastructure (server power supplies, storage devices)
4 Test and measurement instruments (oscilloscopes, signal generators)
5 Embedded systems and IoT devices requiring stable 5V power
6 Network devices and communication hubs

注意事项 PRECAUTIONS

1 Installation: Use conduction cooling (attach heat sink to aluminum base plate); follow derating curves based on base plate temperature to ensure performance
2 Mounting: Torque for mounting holes should not exceed 0.49N•m (5.0kgf•cm)
3 Wiring: Avoid passing input/output patterns under the module to reduce noise; use shielded copper patterns connected to case pin or mounting hole for noise shielding
4 Pin handling: Do not apply excessive stress to input/output pins (follow stress limits specified)
5 Soldering: Flow soldering at ≤260°C for ≤15 seconds; soldering iron (26W) at ≤450°C for ≤5 seconds
6 Operation: Read the official instruction manual and safety guidelines before use; adjust output voltage via external resistor on TRM pin if needed
7 Remote control: Use negative logic for remote ON/OFF function
CBS2004805-RT实物图

CBS2004805-RT

价格:1003.14

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐