领券中心9.9元专区爆款推荐清仓特卖品牌样品新品推荐备货找料PLUS会员关于立创工业品
CBS2004803-F6实物图
CBS2004803-F6商品缩略图

CBS2004803-F6

  • 工业品

价格:1056.03价格含税(税率13%

品牌名称
Cosel
商品型号
CBS2004803-F6
商品编号
C6478549
商品毛重

1克(g)

  • 广东仓0

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

近期成交0

  • 商品参数
  • 商品详情
  • 规格书

商品参数

暂无内容图标

参数完善中

商品详情

产品特点 FEATURES

1 Compact half-brick form factor, standard size for telecommunication market
2 High efficiency: 80% typical at rated input (DC48V) and load
3 High reliability: No built-in aluminum or tantalum electrolytic capacitors
4 Built-in protection circuits: Overcurrent (105% rating, auto-recover), overvoltage, thermal protection
5 Integrated functions: Remote ON/OFF (negative logic: L=ON, H=OFF), remote sensing
6 Output voltage adjustable: 1.98-3.63V range via external resistor (fixed when TRM pin open)
7 Safety compliance: UL60950-1, C-UL recognized, TuV approved, EN62368-1; CE/UKCA marking; RoHS compliant
8 Environmental resilience: Operating temperature range -40°C to +100°C (on aluminum base plate), 20-95% RH (non-condensing); vibration resistance (10-55Hz,5G) and impact resistance (20G,11ms)
9 Mechanical specs: M3 tapped mounting holes, case size 57.9×12.7×61.0mm (W×H×D), weight max83g; mounting torque max0.49N·m
10 Long warranty: 5-year warranty

使用场景 APPLICATIONS

1 Telecommunication equipment: Base stations, routers, switches requiring stable 3.3V power from DC36-76V input
2 Industrial control systems: PLCs, DCS, servo drives needing efficient DC-DC conversion in harsh environments
3 Data center infrastructure: Server power supplies, storage devices, network hardware
4 Railway and transportation: On-board electronics with wide voltage input and temperature range requirements
5 Embedded systems: Industrial PCs, IoT gateways, test and measurement instruments
6 Renewable energy systems: Solar inverters, battery management systems (BMS) with DC36-76V input
7 Networking devices: High-reliability power conversion for core network equipment

注意事项 PRECAUTIONS

1 Cooling requirement: Must use conduction cooling (e.g., attach heat sink to aluminum base plate); follow derating curves based on base plate temperature
2 Installation: Fix the module using mounting holes (torque ≤0.49N·m) before soldering pins to prevent PCB damage; leave copper shield pattern connected to CASE pin/mounting hole
3 Soldering: Flow soldering temp ≤260°C (≤15s); soldering iron (26W) temp ≤450°C (≤5s)
4 Electrical usage: Operate within DC36-76V input range; adjust output voltage only via external resistor as per specs
5 Mechanical care: Avoid excessive stress on input/output pins; do not bend or pull pins forcefully
6 Safety: Read instruction manual and pre-use guidelines before operation; ensure proper grounding
7 Thermal management: Reduce temperature fluctuations to extend thermal fatigue life; keep base plate temp within derating limits
8 Noise reduction: Do not route input/output patterns under the module to minimize conducted noise
CBS2004803-F6实物图

CBS2004803-F6

价格:1056.03

购买数量

(1/最小起订量1个,递增量:1)

总价金额:

0.00

精选推荐